HGSEMI 74HC08DLQ/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | 74HC08DLQ/TR |
| LCSC Part # | C42463784 |
| Packaging | QFN-16(3x3) |
| Customer # | |
| Key Attributes | Low-power 2-input AND gate integrated circuit |
| Datasheet | HGSEMI 74HC08DLQ/TR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | QFN-16(3x3) | |
| Input Type | - | |
| output type | Push-pull | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 400mV | |
| Propagation Delay | 18ns@5V,15pF | |
| Features | - | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 5.5uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | QFN-16(3x3) | |
| Input Type | - | |
| output type | Push-pull | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 400mV | |
| Propagation Delay | 18ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 5.5uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 4mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74HC08D is a low-power 2-input AND gate IC designed with advanced CMOS technology. It integrates four independent 2-input AND gates, each featuring a buffered push-pull output for strong noise immunity and drive capability. Its logic function and standard pinout are compatible with the 54/74LS series logic gates.
Features
AI Translation
- Low input current: ≤ 1 μA
- Low quiescent current: Icc ≤ 5.5 μA @ VCC=6V, TA=25°C
- Wide operating voltage range: 2.0V ~ 6.0V
- Package types: DIP-14, SOP-14, TSSOP-14, QFN-16 3×3
Applications
AI Translation
- Digital logic driving
- Industrial control applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,295
5,295 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.139 | $ 0.70 |
| 50+ | $ 0.1099 | $ 5.50 |
| 150+ | $ 0.0953 | $ 14.30 |
| 500+ | $ 0.0844 | $ 42.20 |
| 2,500+ | $ 0.0757 | $ 189.25 |
| 5,000+ | $ 0.0713 | $ 356.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | QFN-16(3x3) | |
| Input Type | - | |
| output type | Push-pull | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 400mV | |
| Propagation Delay | 18ns@5V,15pF | |
| Features | - | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 5.5uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | QFN-16(3x3) | |
| Input Type | - | |
| output type | Push-pull | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 400mV | |
| Propagation Delay | 18ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 5.5uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 4mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74HC08D is a low-power 2-input AND gate IC designed with advanced CMOS technology. It integrates four independent 2-input AND gates, each featuring a buffered push-pull output for strong noise immunity and drive capability. Its logic function and standard pinout are compatible with the 54/74LS series logic gates.
Features
AI Translation
- Low input current: ≤ 1 μA
- Low quiescent current: Icc ≤ 5.5 μA @ VCC=6V, TA=25°C
- Wide operating voltage range: 2.0V ~ 6.0V
- Package types: DIP-14, SOP-14, TSSOP-14, QFN-16 3×3
Applications
AI Translation
- Digital logic driving
- Industrial control applications
C42463784 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



