ZE ZEMS252012-2.2UH/M
| Manufacturer | ZEAsian Brands |
| MPN | ZEMS252012-2.2UH/M |
| LCSC Part # | C42462929 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 3A 55mΩ 1008 |
| Datasheet | ZE ZEMS252012-2.2UH/M |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 1008 | |
| Current Rating | 3A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 55mΩ | |
| Current - Saturation(Isat) | 3.8A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 1008 | |
| Current Rating | 3A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 55mΩ | |
| Current - Saturation(Isat) | 3.8A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 2,420
2,420 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0367$ 0.0294 | $ 0.59 |
| 200+ | $ 0.029$ 0.0232 | $ 4.64 |
| 600+ | $ 0.0252$ 0.0202 | $ 12.12 |
| 3,000+ | $ 0.0223$ 0.0179 | $ 53.70 |
| 9,000+ | $ 0.02$ 0.0160 | $ 144.00 |
| 21,000+ | $ 0.0189$ 0.0152 | $ 319.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 1008 | |
| Current Rating | 3A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 55mΩ | |
| Current - Saturation(Isat) | 3.8A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 1008 | |
| Current Rating | 3A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 55mΩ | |
| Current - Saturation(Isat) | 3.8A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
C42462929 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



