ZE ZEUU9.8(AT98)-103MIN-LS
| Manufacturer | ZEAsian Brands |
| MPN | ZEUU9.8(AT98)-103MIN-LS |
| LCSC Part # | C42462890 |
| Packaging | DIP-4P,16.5x12mm |
| Customer # | |
| Key Attributes | CMC 10mH 2LN TH |
| Datasheet | ZE ZEUU9.8(AT98)-103MIN-LS |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | DIP-4P,16.5x12mm | |
| Inductance @ Frequency | 10mH@1kHz | |
| DC Resistance(DCR) | 1.1Ω | |
| Insulation Resistance(IR) | 100mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | DIP-4P,16.5x12mm | |
| Inductance @ Frequency | 10mH@1kHz | |
| DC Resistance(DCR) | 1.1Ω | |
| Insulation Resistance(IR) | 100mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Common Mode Inductor UU9.8(AT98) 10mH MIN LS (Vertical) Pin Pitch 7×8mm Wire Diameter 0.3mm
Applications
AI Translation
- AV equipment
- OA equipment
- Home appliances
- General electronic equipment such as information services
In-Stock: 390
390 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2752$ 0.2340 | $ 1.17 |
| 50+ | $ 0.2149$ 0.1827 | $ 9.14 |
| 150+ | $ 0.1891$ 0.1608 | $ 24.12 |
| 1,500+ | $ 0.1569$ 0.1334 | $ 200.10 |
| 3,000+ | $ 0.1426$ 0.1213 | $ 363.90 |
| 4,500+ | $ 0.1339$ 0.1139 | $ 512.55 |
Standard Packaging1500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | DIP-4P,16.5x12mm | |
| Inductance @ Frequency | 10mH@1kHz | |
| DC Resistance(DCR) | 1.1Ω | |
| Insulation Resistance(IR) | 100mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ZE | |
| Packaging | DIP-4P,16.5x12mm | |
| Inductance @ Frequency | 10mH@1kHz | |
| DC Resistance(DCR) | 1.1Ω | |
| Insulation Resistance(IR) | 100mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Current Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Common Mode Inductor UU9.8(AT98) 10mH MIN LS (Vertical) Pin Pitch 7×8mm Wire Diameter 0.3mm
Applications
AI Translation
- AV equipment
- OA equipment
- Home appliances
- General electronic equipment such as information services
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



