Existar E080N8P7AH1
| Manufacturer | ExistarAsian Brands |
| MPN | E080N8P7AH1 |
| LCSC Part # | C42458853 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 81A TO-220 |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Existar | |
| Packaging | TO-220 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 81A | |
| Gate Threshold Voltage (Vgs(th)) | 2.85V | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 8.7mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.45nF | |
| Gate Charge(Qg) | 112nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Existar | |
| Packaging | TO-220 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 81A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.85V | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 8.7mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.45nF | |
| Gate Charge(Qg) | 112nC |
Introduction
XR10G10S is a high-performance complementary N-channel and P-channel MOSFET with high cell density, delivering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. XR10G10S is RoHS compliant and meets green product requirements, with 100% guaranteed avalanche ruggedness (EAS) and full functional reliability qualification.
Features
- Low RDS(on) trench technology
- Low thermal impedance
- Fast switching speed
- 100% avalanche tested
Applications
- DC/DC conversion
- Power switch
- PD charger
- Moto driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4219$ 0.3798 | $ 0.38 |
| 10+ | $ 0.3307$ 0.2977 | $ 2.98 |
| 50+ | $ 0.2916$ 0.2625 | $ 13.13 |
| 100+ | $ 0.2444$ 0.2200 | $ 22.00 |
| 500+ | $ 0.2232$ 0.2009 | $ 100.45 |
| 1,000+ | $ 0.2102$ 0.1892 | $ 189.20 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Existar | |
| Packaging | TO-220 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 81A | |
| Gate Threshold Voltage (Vgs(th)) | 2.85V | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 8.7mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.45nF | |
| Gate Charge(Qg) | 112nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Existar | |
| Packaging | TO-220 | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 81A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.85V | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 8.7mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.45nF | |
| Gate Charge(Qg) | 112nC |
Introduction
XR10G10S is a high-performance complementary N-channel and P-channel MOSFET with high cell density, delivering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. XR10G10S is RoHS compliant and meets green product requirements, with 100% guaranteed avalanche ruggedness (EAS) and full functional reliability qualification.
Features
- Low RDS(on) trench technology
- Low thermal impedance
- Fast switching speed
- 100% avalanche tested
Applications
- DC/DC conversion
- Power switch
- PD charger
- Moto driver
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E100N4P5AH1 | Existar | TO-220 | 82 | $0.6269 $0.7836 |



