APV APH201210CR68MP01
| Manufacturer | APVAsian Brands |
| MPN | APH201210CR68MP01 |
| LCSC Part # | C42455284 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 0.68uH 4.3A 0805 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| Current Rating | 4.3A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5A | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| Current Rating | 4.3A |
| Type | Description | |
|---|---|---|
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 990
990 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0937$ 0.0844 | $ 0.42 |
| 50+ | $ 0.0746$ 0.0672 | $ 3.36 |
| 150+ | $ 0.0651$ 0.0586 | $ 8.79 |
| 500+ | $ 0.058$ 0.0522 | $ 26.10 |
| 3,000+ | $ 0.0523$ 0.0471 | $ 141.30 |
| 6,000+ | $ 0.0494$ 0.0445 | $ 267.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| Current Rating | 4.3A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5A | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0805 | |
| Current Rating | 4.3A |
| Type | Description | |
|---|---|---|
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APH0412TR68M | APV | SMD,4.4x4.2mm | 50 | $0.1978 $0.2082 | ||
| APH201610CR68MP01 | APV | 0806 | 2,470 | $0.0335 $0.0394 | ||
| APH201610TR68M | APV | 0806 | 6,370 | $0.0463 $0.0487 | ||
| APH252010TR68M | APV | 1008 | 1,810 | $0.0436 $0.0458 | ||
| APH201610CR68MP03 | APV | 0806 | 2,980 | $0.0425 $0.05 | ||
| APH252010CR68MP01 | APV | 1008 | 2,840 | $0.0332 $0.0368 | ||
| APH201612CR68MP01 | APV | 0806 | 2,370 | $0.0388 $0.0456 | ||
| APH252012CR68MP01 | APV | 1008 | 3,020 | $0.0304 $0.0319 | ||
| APH322510CR68MP01 | APV | 1210 | 200 | $0.0855 $0.0899 | ||
| APH252012CR68MP02 | APV | 1008 | 2,950 | $0.0360 $0.0423 |



