LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342E07B213BRT5 product image
Images for reference only

VISHAY D55342E07B213BRT5

Manufacturer
MPN
D55342E07B213BRT5
LCSC Part #
C4245520
Packaging
1206
Customer #
Key Attributes
RES 213kΩ ±0.1% 250mW 1206
Datasheetpdf iconVISHAY D55342E07B213BRT5
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4515$ 2.45
200+$ 0.95$ 190.00
500+$ 0.9167$ 458.35
1,000+$ 0.9$ 900.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance213kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
D55342E07B213BRWSVISHAY12060$ 12.6211
RN73R2BTTD2133B25KOA12060$ 0.0933
RT1206BRD07213KLYAGEO12060$ 0.0556
PTN1206E2133BST1VISHAY12060$ 0.697
RN73R2BTTD2133B50KOA12060$ 0.1119
RN73H2BTTD2133B25KOA12060$ 0.1395
RN73H2BTTD2133B10KOA12060$ 0.3208
RN73H2BTTD2133A25KOA12060$ 0.2625
RN73H2BTTD2133B05KOA12060$ 0.5534
RN73H2BTTD2133A10KOA12060$ 0.4365