VISHAY CRCW040215K0FKEE
| Manufacturer | |
| MPN | CRCW040215K0FKEE |
| LCSC Part # | C4245519 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 15kΩ ±1% 62.5mW 0402 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 15kΩ | |
| Power(Watts) | 62.5mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 15kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0035 | $ 0.01 |
| 200+ | $ 0.0014 | $ 0.28 |
| 1,000+ | $ 0.0013 | $ 1.30 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 15kΩ | |
| Power(Watts) | 62.5mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 15kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 62.5mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0402FR-0715KL | YAGEO | 0402 | 1,063,900 | $ 0.0055 | ||
| FRC0402F1502TS | FOJAN | 0402 | 786,000 | $ 0.0019 | ||
| 0402WGF1502TCE | UNI-ROYAL | 0402 | 340,400 | $ 0.0058 | ||
| RC-02K1502FT | FH | 0402 | 92,000 | $ 0.0023 | ||
| FRQ0402F1502TS | FOJAN | 0402 | 24,300 | $ 0.0025 | ||
| CRCW040215K0FKED | VISHAY | 0402 | 19,000 | $ 0.0049 | ||
| RMCF0402FT15K0 | SEI(Stackpole Electronics Inc.) | 0402 | 8,800 | $ 0.0028 | ||
| RTT021502FTH | RALEC | 0402 | 7,900 | $ 0.0017 | ||
| AC0402FR-0715KL | YAGEO | 0402 | 6,000 | $ 0.0043 | ||
| CR0402-FX-1502GLF | BOURNS | 0402 | 100 | $ 0.0065 | ||
| SFR01MZPF1502 | ROHM | 0402 | 60 | $ 0.0248 | ||
| CRCW040215K0FKEDC | VISHAY | 0402 | 0 | $ 0.0165 | ||
| CR0402F15K0Q10Z | EVER OHMS | 0402 | 0 | $ 0.001 | ||
| AECR0402F15K0K9 | RESI | 0402 | 0 | $ 0.0006 | ||
| CQ02WGF1502TCE | UNI-ROYAL | 0402 | 0 | $ 0.001 | ||
| CR-02FL6---15K | Viking | 0402 | 0 | $ 0.001 | ||
| SCR0402F15K | VO | 0402 | 0 | $ 0.0003 | ||
| WR04X1502FTL | Walsin | 0402 | 0 | $ 0.0009 | ||
| SR04X1502FTL | Walsin | 0402 | 0 | $ 0.0025 | ||
| AF0402FR-0715KL | YAGEO | 0402 | 0 | $ 0.0039 |

