LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC SS120F product image
  • SS120F thumbnail 1
  • SS120F thumbnail 2
  • SS120F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SS120F

Manufacturer
TECH PUBLICAsian Brands
MPN
SS120F
LCSC Part #
C42449019
Packaging
SMAF
Customer #
Key Attributes
DIODE SCHOTTKY 200V SMAF
Datasheetpdf iconTECH PUBLIC SS120F
Alternative Parts1
In-Stock: 120
120 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0254$ 0.0242$ 0.48
200+$ 0.025$ 0.0238$ 4.76
600+$ 0.0247$ 0.0235$ 14.10
3,000+$ 0.0244$ 0.0232$ 69.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTECH PUBLIC
PackagingSMAF
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+125℃
Voltage - DC Reverse (Vr) (Max)200V
Voltage - Forward(Vf@If)900mV@1A
Reverse Leakage Current (Ir)100uA
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current25A

Features

AI Translation
  • Metal-silicon junction, majority carrier conduction
  • Surface mount application
  • Low power consumption, high efficiency
  • High forward surge current capability
  • Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SS320FTECH PUBLICSMAF1,590$0.0494 $0.052