LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCS2202SQ2T2G product image
  • NCS2202SQ2T2G thumbnail 1
  • NCS2202SQ2T2G thumbnail 2
  • NCS2202SQ2T2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCS2202SQ2T2GRoHS

Manufacturer
MPN
NCS2202SQ2T2G
LCSC Part #
C424486
Packaging
SC-70-5
Customer #
Key Attributes
1 10uA 500uV Rail-to-Rail Input, Rail-to-Rail Output SC-70-5 Comparators RoHS
Datasheetpdf icononsemi NCS2202SQ2T2G
In-Stock: 1,901
1,901 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3841$ 0.38
10+$ 0.2978$ 2.98
30+$ 0.2604$ 7.81
100+$ 0.2148$ 21.48
500+$ 0.1937$ 96.85
1,000+$ 0.1823$ 182.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
Manufactureronsemi
PackagingSC-70-5
FeaturesBuilt-in hysteresis
Ib - Input Bias Current1pA
Output TypeOpen Drain
Number of Channels1
Propagation Delay(tpd)1us
Common Mode Rejection Ratio(CMRR)65dB
Input Hysteresis Voltage (Vhys)8mV
Quiescent Current(Iq)10uA
Vos - Input Offset Voltage500uV
Output Mode-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Operating Temperature-40℃~+105℃
Single Supply0.85V~6V

Introduction

AI Translation

The NCS2200 series is a sub−one volt, low power comparator family. These devices consume only 10 μA of supply current. They are guaranteed to operate at a low voltage of 0.85 V which allows them to be used in systems that require less than 1.0 V and are fully operational up to 6.0 V which makes them convenient for use in both 3.0 V and 5.0 V systems. Additional features include no output phase inversion with overdriven inputs, internal hysteresis, which allows for clean output switching, and rail−to−rail input and output performance. The NCS2200 Series is available in complementary push−pull and open drain outputs and a variety of packages.

Features

AI Translation
  • Operating Voltage of 0.85 V to 6.0 V
  • Rail−to−Rail Input/Output Performance
  • Low Supply Current of 10 μA
  • No Phase Inversion with Overdriven Input Signals
  • Glitchless Transitioning in or out of Tri−State Mode
  • Complementary or Open Drain Output Configuration
  • Internal Hysteresis
  • Propagation Delay of 1.0 μs for NCS2200
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

Applications

AI Translation
  • Single Cell NiCd/NiMH Battery Powered Applications
  • Automotive
  • Cellphones, Smart Phones
  • Alarm and Security Systems
  • Personal Digital Assistants