LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CHP1206K4704DBT product image
Images for reference only

VISHAY CHP1206K4704DBT

Manufacturer
MPN
CHP1206K4704DBT
LCSC Part #
C4244674
Packaging
-
Customer #
Key Attributes
RES 4.7MΩ ±0.5%
Datasheetpdf iconVISHAY CHP1206K4704DBT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1666$ 5.17
200+$ 2$ 400.00
500+$ 1.9303$ 965.15
1,000+$ 1.8955$ 1895.50
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance4.7MΩ
Tolerance±0.5%
Temperature Coefficient±100ppm/℃