LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CONNTEK KTH1701SL-FP4 product image
  • KTH1701SL-FP4 thumbnail 1
  • KTH1701SL-FP4 thumbnail 2
  • KTH1701SL-FP4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CONNTEK KTH1701SL-FP4RoHS

Manufacturer
CONNTEKAsian Brands
MPN
KTH1701SL-FP4
LCSC Part #
C42442566
Packaging
HFBP1010-4L
Customer #
Key Attributes
HFBP1010-4L Switches (Solid State) RoHS
Datasheetpdf iconCONNTEK KTH1701SL-FP4
In-Stock: 1,795
1,795 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0723$ 0.36
50+$ 0.0707$ 3.54
150+$ 0.0696$ 10.44
500+$ 0.0685$ 34.25
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Switches (Solid State)
ManufacturerCONNTEK
PackagingHFBP1010-4L
BHYS1.6mT
Sample Frequency25Hz
Operation Points2.6mT~4.6mT
Supply Current900nA
Release Points1mT~3mT
Operating Temperature-40℃~+125℃
Output Current5mA
Voltage - Supply1.8V~5.5V
FeaturesCurrent limit protection;Short-Circuit Protection;Reverse voltage protection

Introduction

AI Translation

KTH1701 is a low-power Hall-effect switch sensor designed for space-constrained and battery-sensitive systems. The device offers multiple magnetic field thresholds, switching frequencies, and package options to suit a wide range of applications. When the applied south-pole or north-pole magnetic flux density exceeds the operate point B, the output switches low and latches; it returns high only when the flux density falls below the release point B. An integrated temperature compensation circuit and clock logic circuit ensure stable operate points and switching frequencies. The device delivers omnipolar magnetic response at ultra-low current consumption, operates over a supply voltage range of 1.8V to 5.5V, and is available in SOT-23-3L, TO-92S, and HFBP1010-4L packages.

Features

AI Translation
  • Low power consumption: 0.9μA@1.8V (25Hz version); 2.4μA@1.8V (100Hz version); 10.4μA@1.8V (500Hz version); 2.3mA@1.8V (40kHz version)
  • Wide operating voltage range: 1.8V~5.5V
  • Selectable magnetic field thresholds: 15Gs ultra-low, 26Gs ultra-low, 36Gs low, 48Gs high
  • Omnipolar magnetic field detection
  • CMOS push-pull output
  • Package options: SOT-23-3L, TO-92S, HFBP1010-4L
  • Operating temperature range: -40℃~125℃
  • ESD performance: HBM 8kV
  • RoHS compliant

Applications

AI Translation
  • Laptop and tablet switch detection
  • TWS earphones
  • Mobile phones
  • Electronic locks
  • Valve position detection
  • Water meters, gas meters, flow meters
  • Non-contact detection