Magnetsyc SLQW3225C1R8JT
| Manufacturer | MagnetsycAsian Brands |
| MPN | SLQW3225C1R8JT |
| LCSC Part # | C42440807 |
| Packaging | SMD,3.5x2.9mm |
| Customer # | |
| Key Attributes | FIXED IND 1800nH 310mA 3.5Ω SMD,3.5x2.9mm |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,3.5x2.9mm | |
| Current Rating | 310mA | |
| Inductance | 1.8uH | |
| Frequency - Self Resonant | 160MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 3.5Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 30@50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,3.5x2.9mm | |
| Current Rating | 310mA | |
| Inductance | 1.8uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 160MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 3.5Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 30@50MHz |
Report an ErrorShow similar products (0) >
In-Stock: 475
475 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0818$ 0.0778 | $ 0.39 |
| 50+ | $ 0.0647$ 0.0615 | $ 3.08 |
| 150+ | $ 0.0561$ 0.0533 | $ 8.00 |
| 500+ | $ 0.0497$ 0.0473 | $ 23.65 |
| 2,000+ | $ 0.0446$ 0.0424 | $ 84.80 |
| 4,000+ | $ 0.042$ 0.0399 | $ 159.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,3.5x2.9mm | |
| Current Rating | 310mA | |
| Inductance | 1.8uH | |
| Frequency - Self Resonant | 160MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 3.5Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 30@50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,3.5x2.9mm | |
| Current Rating | 310mA | |
| Inductance | 1.8uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 160MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 3.5Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 30@50MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SLQW3225F1R8KT | Magnetsyc | SMD,3.5x2.9mm | 480 | $0.0899 $0.0946 |



