VISHAY D55342E07B350ARWS
| Manufacturer | |
| MPN | D55342E07B350ARWS |
| LCSC Part # | C4243983 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 350Ω ±0.1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 350Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 350Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.6211 | $ 12.62 |
| 200+ | $ 4.8848 | $ 976.96 |
| 500+ | $ 4.7136 | $ 2356.80 |
| 1,000+ | $ 4.6288 | $ 4628.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 350Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 350Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| D55342E07B350ART5 | VISHAY | 1206 | 53 | $ 8.1306 | ||
| RNCF1206TKT350R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 1.2094 | ||
| URG3216L-3500-L-T05 | SUSUMU | 1206 | 0 | $ 4.2446 | ||
| Y1625350R000B9W | VISHAY | 1206 | 0 | $ 18.3616 | ||
| Y1625350R000B0W | VISHAY | 1206 | 0 | $ 6.5151 | ||
| Y1630350R000A9R | VISHAY | 1206 | 0 | $ 4.8515 | ||
| Y1625350R000A9W | VISHAY | 1206 | 0 | $ 6.8303 | ||
| Y1625350R000A9R | VISHAY | 1206 | 0 | $ 6.5454 | ||
| Y4023350R000A9R | VISHAY | 1206 | 0 | $ 6.5454 | ||
| Y1630350R000Q9W | VISHAY | 1206 | 0 | $ 5.4894 |

