KOA RN73R1ETTP4071F25
| Manufacturer | |
| MPN | RN73R1ETTP4071F25 |
| LCSC Part # | C4243883 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 4.07kΩ ±1% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 4.07kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.07kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0604 | $ 0.06 |
| 200+ | $ 0.0234 | $ 4.68 |
| 500+ | $ 0.0226 | $ 11.30 |
| 1,000+ | $ 0.0222 | $ 22.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 4.07kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.07kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R1ETTP4071F10 | KOA | 0402 | 0 | $ 0.0799 | ||
| RN73R1ETTP4071D25 | KOA | 0402 | 0 | $ 0.048 | ||
| RN73R1ETTP4071F50 | KOA | 0402 | 0 | $ 0.0466 | ||
| RN73R1ETTP4071C25 | KOA | 0402 | 0 | $ 0.0683 | ||
| RN73H1ETTP4071F25 | KOA | 0402 | 0 | $ 0.0567 | ||
| RN73R1ETTP4071B25 | KOA | 0402 | 0 | $ 0.0474 | ||
| RT0402BRD074K07L | YAGEO | 0402 | 0 | $ 0.0356 | ||
| RN73R1ETTP4071D10 | KOA | 0402 | 0 | $ 0.1037 | ||
| RN73R1ETTP4071C10 | KOA | 0402 | 0 | $ 0.1125 | ||
| RN73R1ETTP4071D50 | KOA | 0402 | 0 | $ 0.0466 |

