ChipNobo AO3401A-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | AO3401A-CN |
| LCSC Part # | C42436837 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET 30V 4.2A SOT-23-3L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ChipNobo | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 65pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 44mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 53pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 655pF | |
| Gate Charge(Qg) | 7.2nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ChipNobo | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 65pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 800mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 44mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 53pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 655pF | |
| Gate Charge(Qg) | 7.2nC@4.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low RDS(on) @ VGS = -10 V
- 3.3V logic level control
- RoHS compliant
- Lead-free
- Halogen-free
- Low RDS(on) @ VGS = 10V
- -3.3V logic level control
- RoHS compliant
- Lead-free
- Halogen-free
Applications
AI Translation
- Load switch
- Switching circuit
- High-speed line driver
- Power management function
In-Stock: 1,140
1,140 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0495$ 0.0248 | $ 0.25 |
| 100+ | $ 0.0409$ 0.0205 | $ 2.05 |
| 300+ | $ 0.0366$ 0.0183 | $ 5.49 |
| 3,000+ | $ 0.0343$ 0.0172 | $ 51.60 |
| 6,000+ | $ 0.0317$ 0.0159 | $ 95.40 |
| 9,000+ | $ 0.0304$ 0.0152 | $ 136.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ChipNobo | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 65pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 800mV | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 44mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 53pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 655pF | |
| Gate Charge(Qg) | 7.2nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ChipNobo | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 65pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 800mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 44mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 53pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 655pF | |
| Gate Charge(Qg) | 7.2nC@4.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low RDS(on) @ VGS = -10 V
- 3.3V logic level control
- RoHS compliant
- Lead-free
- Halogen-free
- Low RDS(on) @ VGS = 10V
- -3.3V logic level control
- RoHS compliant
- Lead-free
- Halogen-free
Applications
AI Translation
- Load switch
- Switching circuit
- High-speed line driver
- Power management function
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



