Khon TSL06131-100B330BE-1D01-004F
| Manufacturer | KhonAsian Brands |
| MPN | TSL06131-100B330BE-1D01-004F |
| LCSC Part # | C42435256 |
| Packaging | Through Hole-7P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 180gf |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole-7P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | - | |
| Width | 6mm | |
| Actuator Style | Rectangular Button | |
| With Lamp | Blue | |
| Circuit | SPST | |
| Length | 6mm | |
| Height | 10mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole-7P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Width | 6mm | |
| Actuator Style | Rectangular Button | |
| With Lamp | Blue | |
| Circuit | SPST | |
| Length | 6mm | |
| Height | 10mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
In-Stock: 40
40 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4266$ 0.4053 | $ 0.41 |
| 10+ | $ 0.333$ 0.3164 | $ 3.16 |
| 30+ | $ 0.2931$ 0.2785 | $ 8.36 |
| 100+ | $ 0.244$ 0.2318 | $ 23.18 |
| 500+ | $ 0.2225$ 0.2114 | $ 105.70 |
| 1,000+ | $ 0.2087$ 0.1983 | $ 198.30 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole-7P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | - | |
| Width | 6mm | |
| Actuator Style | Rectangular Button | |
| With Lamp | Blue | |
| Circuit | SPST | |
| Length | 6mm | |
| Height | 10mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Packaging | Through Hole-7P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Width | 6mm | |
| Actuator Style | Rectangular Button | |
| With Lamp | Blue | |
| Circuit | SPST | |
| Length | 6mm | |
| Height | 10mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
C42435256 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



