LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper AO3406(ES) product image
  • AO3406(ES) thumbnail 1
  • AO3406(ES) thumbnail 2
  • AO3406(ES) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper AO3406(ES)RoHS

Manufacturer
ElecSuperAsian Brands
MPN
AO3406(ES)
LCSC Part #
C42434120
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 30V 4.3A SOT-23
Datasheetpdf iconElecSuper AO3406(ES)
In-Stock: 2,080
2,080 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0457$ 0.91
200+$ 0.0379$ 7.58
600+$ 0.034$ 20.40
3,000+$ 0.0311$ 93.30
9,000+$ 0.0287$ 258.30
21,000+$ 0.0275$ 577.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerElecSuper
PackagingSOT-23
Drain to Source Voltage30V
Output Capacitance(Coss)35pF
Current - Continuous Drain(Id)4.3A
Gate Threshold Voltage (Vgs(th))2.4V
Pd - Power Dissipation1.4W
Reverse Transfer Capacitance (Crss@Vds)25pF
RDS(on)70mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)170pF
TypeN-Channel

Introduction

AI Translation

The AO3406(ES) is N-Channel enhancement MOS Field Effect Transistor. Uses advanced trench technology and design to provide excellent RDS(ON) with low gate charge. Device is suitable for use in DC-DC conversion, power switch and charging circuit. Standard Product AO3406(ES) is Pb-free.

Features

AI Translation
  • 30V, RDS(ON)=34mΩ(Typ.) @VGS=10V
  • Material: Halogen free
  • RDS(ON)=50mΩ(Typ.) @VGS=4.5V
  • Reliable and rugged
  • Use trench MOSFET technology
  • Avalanche Rated
  • High density cell design for low RDS(on)
  • Low leakage current

Applications

AI Translation
  • PWM applications
  • Power management in portable/desktop PCs
  • DC/DC conversion