RS PRO Straight Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, Shrouded
| Manufacturer | |
| MPN | 471-058 |
| LCSC Part # | C42433360 |
| Packaging | - |
| Customer # | |
| Key Attributes | Headers, Male Pins RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | RS PRO | |
| Packaging | - | |
| InstallationMethod | PCB pin through-hole mounting | |
| spacing | 2.54mm | |
| Rated current | 1A | |
| Connector type | Rectangular terminal pin | |
| contact material | Brass | |
| Rated voltage | 500V | |
| Contact electroplating | Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | RS PRO | |
| Packaging | - | |
| InstallationMethod | PCB pin through-hole mounting | |
| spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Rated current | 1A | |
| Connector type | Rectangular terminal pin | |
| contact material | Brass | |
| Rated voltage | 500V | |
| Contact electroplating | Gold Plated |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6834 | $ 5.68 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | RS PRO | |
| Packaging | - | |
| InstallationMethod | PCB pin through-hole mounting | |
| spacing | 2.54mm | |
| Rated current | 1A | |
| Connector type | Rectangular terminal pin | |
| contact material | Brass | |
| Rated voltage | 500V | |
| Contact electroplating | Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | RS PRO | |
| Packaging | - | |
| InstallationMethod | PCB pin through-hole mounting | |
| spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Rated current | 1A | |
| Connector type | Rectangular terminal pin | |
| contact material | Brass | |
| Rated voltage | 500V | |
| Contact electroplating | Gold Plated |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |


