FOXCONN UT12123-10500-7H
| Manufacturer | FOXCONNAsian Brands |
| MPN | UT12123-10500-7H |
| LCSC Part # | C42432941 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1 24P -55℃~+85℃ Surface Mount, Right Angle SMD USB, DVI, HDMI Connector Assemblies |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | FOXCONN | |
| Packaging | SMD | |
| Number of Ports | 1 | |
| Number of Contacts | 24P | |
| Connector Type | Type-C | |
| Center Height | 0.47mm | |
| Operating Temperature | -55℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | FOXCONN | |
| Packaging | SMD | |
| Number of Ports | 1 | |
| Number of Contacts | 24P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-C | |
| Center Height | 0.47mm | |
| Operating Temperature | -55℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
In-Stock: 97
97 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7238 | $ 2.72 |
| 10+ | $ 2.5804 | $ 25.80 |
| 30+ | $ 2.4953 | $ 74.86 |
| 100+ | $ 2.4102 | $ 241.02 |
| 500+ | $ 2.3692 | $ 1184.60 |
| 1,000+ | $ 2.3518 | $ 2351.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | FOXCONN | |
| Packaging | SMD | |
| Number of Ports | 1 | |
| Number of Contacts | 24P | |
| Connector Type | Type-C | |
| Center Height | 0.47mm | |
| Operating Temperature | -55℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | FOXCONN | |
| Packaging | SMD | |
| Number of Ports | 1 | |
| Number of Contacts | 24P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-C | |
| Center Height | 0.47mm | |
| Operating Temperature | -55℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |
Report an ErrorShow similar products (0) >
C42432941 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

