TDSEMIC US3DF
| Manufacturer | TDSEMICAsian Brands |
| MPN | US3DF |
| LCSC Part # | C42432785 |
| Packaging | SMAF |
| Customer # | |
| Key Attributes | Diode 200V 3A SMAF |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | SMAF | |
| Reverse Recovery Time (trr) | 75ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | SMAF | |
| Reverse Recovery Time (trr) | 75ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Surface mount application
- Low profile package
- Glass passivated chip junction
- Easy pick and place
- High efficiency
- Lead-free design compliant with EU RoHS 2011/65/EU directive
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0769 | $ 0.08 |
| 200+ | $ 0.0307 | $ 6.14 |
| 500+ | $ 0.0297 | $ 14.85 |
| 1,000+ | $ 0.0292 | $ 29.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | SMAF | |
| Reverse Recovery Time (trr) | 75ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | SMAF | |
| Reverse Recovery Time (trr) | 75ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Reverse Leakage Current (Ir) | 5uA@200V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Surface mount application
- Low profile package
- Glass passivated chip junction
- Easy pick and place
- High efficiency
- Lead-free design compliant with EU RoHS 2011/65/EU directive
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

