MEGSINE MCA08HQ2R2C251T7
| Manufacturer | MEGSINEAsian Brands |
| MPN | MCA08HQ2R2C251T7 |
| LCSC Part # | C42432089 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 2.2pF 250V 0805 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | MEGSINE | |
| Packaging | 0805 | |
| Capacitance | 2.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | MEGSINE | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2998 | $ 1.50 |
| 50+ | $ 0.2393 | $ 11.97 |
| 150+ | $ 0.2134 | $ 32.01 |
| 500+ | $ 0.181 | $ 90.50 |
| 2,500+ | $ 0.1612 | $ 403.00 |
| 4,000+ | $ 0.1526 | $ 610.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | MEGSINE | |
| Packaging | 0805 | |
| Capacitance | 2.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | MEGSINE | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
C42432089 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



