MEGSINE MPD0710W2
| Manufacturer | MEGSINEAsian Brands |
| MPN | MPD0710W2 |
| LCSC Part # | C42431992 |
| Packaging | DFN-6-EP(2x2) |
| Customer # | |
| Key Attributes | Power Splitters/Combiners |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | MEGSINE | |
| Packaging | DFN-6-EP(2x2) | |
| Frequency Range | 700MHz~1GHz | |
| Voltage - Supply | - | |
| Phase Unbalance | 5deg | |
| Work score/number of work combinations | 2 way | |
| Operating Temperature | -55℃~+105℃ | |
| Amplitude Unbalance | 0.2dB | |
| Insertion Loss | 0.8dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | MEGSINE | |
| Packaging | DFN-6-EP(2x2) | |
| Frequency Range | 700MHz~1GHz | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Phase Unbalance | 5deg | |
| Work score/number of work combinations | 2 way | |
| Operating Temperature | -55℃~+105℃ | |
| Amplitude Unbalance | 0.2dB | |
| Insertion Loss | 0.8dB |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The MPD0710W2 is a low cost, high performance two ways power splitters in an easy to use surface mount package. It is ideal for multi-frequency signal combined, indoor antenna distribution system and multi-frequency Small Cell & Pico. Based on IPD technology which possess excellent electrical and mechanical stability. All components are 100% RF tested.
Features
AI Translation
- Low Insertion Loss 0.5dB typ based on IPD technology
- Based on IPD technology
- High isolation
- Frequency covers a wide range of applications
Applications
AI Translation
- Multi-frequency signal combined
- Indoor antenna distribution system Balanced Amplifiers
- Multi-frequency Small Cell & Pico
In-Stock: 3,797
3,797 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6364 | $ 0.64 |
| 10+ | $ 0.5078 | $ 5.08 |
| 30+ | $ 0.4427 | $ 13.28 |
| 100+ | $ 0.3776 | $ 37.76 |
| 500+ | $ 0.3386 | $ 169.30 |
| 1,000+ | $ 0.319 | $ 319.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | MEGSINE | |
| Packaging | DFN-6-EP(2x2) | |
| Frequency Range | 700MHz~1GHz | |
| Voltage - Supply | - | |
| Phase Unbalance | 5deg | |
| Work score/number of work combinations | 2 way | |
| Operating Temperature | -55℃~+105℃ | |
| Amplitude Unbalance | 0.2dB | |
| Insertion Loss | 0.8dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | MEGSINE | |
| Packaging | DFN-6-EP(2x2) | |
| Frequency Range | 700MHz~1GHz | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Phase Unbalance | 5deg | |
| Work score/number of work combinations | 2 way | |
| Operating Temperature | -55℃~+105℃ | |
| Amplitude Unbalance | 0.2dB | |
| Insertion Loss | 0.8dB |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The MPD0710W2 is a low cost, high performance two ways power splitters in an easy to use surface mount package. It is ideal for multi-frequency signal combined, indoor antenna distribution system and multi-frequency Small Cell & Pico. Based on IPD technology which possess excellent electrical and mechanical stability. All components are 100% RF tested.
Features
AI Translation
- Low Insertion Loss 0.5dB typ based on IPD technology
- Based on IPD technology
- High isolation
- Frequency covers a wide range of applications
Applications
AI Translation
- Multi-frequency signal combined
- Indoor antenna distribution system Balanced Amplifiers
- Multi-frequency Small Cell & Pico
C42431992 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



