JXTCONN PM2.54-1X10P-H85
| Manufacturer | JXTCONNAsian Brands |
| MPN | PM2.54-1X10P-H85 |
| LCSC Part # | C42431852 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 2.54FH H8.5 1xnPin |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 3A | |
| Number of Pins | 10P | |
| PIN Length | 3.2mm | |
| Voltage Rating | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 8.5mm | |
| Holes Structure | 1x10P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 3A | |
| Number of Pins | 10P | |
| PIN Length | 3.2mm | |
| Voltage Rating | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Insulation Height | 8.5mm | |
| Holes Structure | 1x10P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
In-Stock: 550
550 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.134$ 0.1072 | $ 0.54 |
| 50+ | $ 0.1059$ 0.0848 | $ 4.24 |
| 150+ | $ 0.0919$ 0.0736 | $ 11.04 |
| 450+ | $ 0.0814$ 0.0652 | $ 29.34 |
| 2,550+ | $ 0.073$ 0.0584 | $ 148.92 |
| 4,950+ | $ 0.0687$ 0.0550 | $ 272.25 |
Standard Packaging150/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 3A | |
| Number of Pins | 10P | |
| PIN Length | 3.2mm | |
| Voltage Rating | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Insulation Height | 8.5mm | |
| Holes Structure | 1x10P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 3A | |
| Number of Pins | 10P | |
| PIN Length | 3.2mm | |
| Voltage Rating | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Insulation Height | 8.5mm | |
| Holes Structure | 1x10P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
C42431852 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



