VISHAY CRCW12062K55FKEAHP
| Manufacturer | |
| MPN | CRCW12062K55FKEAHP |
| LCSC Part # | C4243185 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2.55kΩ ±1% 750mW 1206 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 2.55kΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 2.55kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0563 | $ 0.06 |
| 200+ | $ 0.0218 | $ 4.36 |
| 500+ | $ 0.0211 | $ 10.55 |
| 1,000+ | $ 0.0207 | $ 20.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 2.55kΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 2.55kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WK73R2BTTD2551F | KOA | SMD,3.2x1.6mm | 0 | $ 0.1318 | ||
| WK73R2BTTD2551D | KOA | SMD,3.2x1.6mm | 0 | $ 0.2563 | ||
| SG73P2BRTTD2551F | KOA | 1206 | 0 | $ 0.1553 | ||
| SG73P2BRTTD2551D | KOA | 1206 | 0 | $ 0.1882 | ||
| 3503G2B2K55FTD | TE Connectivity | 1206 | 0 | $ 0.5816 | ||
| 3503G2B2K55FTDF | TE Connectivity | 1206 | 0 | $ 0.627 | ||
| PRG3216P-2551-D-T5 | SUSUMU | 1206 | 0 | $ 0.1224 | ||
| HRG3216P-2551-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| HRG3216P-2551-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 | ||
| HRG3216P-2551-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 |

