LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN PZ2.54-WV4P-H25 product image
  • PZ2.54-WV4P-H25 thumbnail 1
  • PZ2.54-WV4P-H25 thumbnail 2
  • PZ2.54-WV4P-H25 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN PZ2.54-WV4P-H25

Manufacturer
JXTCONNAsian Brands
MPN
PZ2.54-WV4P-H25
LCSC Part #
C42431833
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER 4POS 2.54mm SINGLE ROW TH
Datasheetpdf iconJXTCONN PZ2.54-WV4P-H25
Custom CablesMOQ 1pc
Alternative Parts7
In-Stock: 7,800
7,800 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0223$ 0.0157$ 0.31
200+$ 0.0174$ 0.0122$ 2.44
600+$ 0.0147$ 0.0103$ 6.18
2,000+$ 0.013$ 0.0091$ 18.20
10,000+$ 0.0116$ 0.0082$ 82.00
20,000+$ 0.0108$ 0.0076$ 152.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingThrough Hole,P=2.54mm
Voltage Rating (Max)1kV
Contact MaterialBrass
Number of Rows1
Pitch2.54mm
Circluar Pins/Square PinsPin Header
Current Rating3A
Insulation Height2.5mm
Mounting TypeThrough Hole
Length of Mating Pin6mm
Operating Temperature-40℃~+105℃
Length of End Connection Pin3mm
Contact PlatingGold
Number of PINs4P
ColorBlack
Pin Structure1x4P
Row Spacing-

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PZ2.54-1X4P-H25JXTCONNThrough Hole,P=2.54mm27,180$0.0182 $0.0213
PZ2.54-S04P-A60JXTCONNThrough Hole,P=2.54mm18,680$0.0188 $0.0234
PH2.54-1X4P-H25JXTCONNThrough Hole,P=2.54mm16,300$0.0182 $0.0213
PH2.54-04PB2G-H25JXTCONNThrough Hole,P=2.54mm12,400$0.0157 $0.0224
PZ2.54V-1104P-H25JXTCONNThrough Hole,P=2.54mm8,040$0.0181 $0.0212
PZ2.54-WV04H-A60JXTCONNThrough Hole,P=2.54mm2,040$0.0178 $0.0222
A254N01-0B4P51-H25A60JXTCONNThrough Hole,P=2.54mm1,460$0.0196 $0.028

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.