JXTCONN PZ2.0-1X40P-H20
| Manufacturer | JXTCONNAsian Brands |
| MPN | PZ2.0-1X40P-H20 |
| LCSC Part # | C42431828 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER 40POS 2mm SINGLE ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,P=2mm | |
| Voltage Rating (Max) | 1kV | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 1.5A | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 2mm | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 3.9mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 40P | |
| Contact Plating | Gold | |
| Length of End Connection Pin | 2.8mm | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x40P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,P=2mm | |
| Voltage Rating (Max) | 1kV | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 1.5A | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 2mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Length of Mating Pin | 3.9mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 40P | |
| Contact Plating | Gold | |
| Length of End Connection Pin | 2.8mm | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x40P |
Report an ErrorShow similar products (0) >
In-Stock: 895
895 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1815$ 0.1452 | $ 0.73 |
| 50+ | $ 0.1445$ 0.1156 | $ 5.78 |
| 200+ | $ 0.1287$ 0.1030 | $ 20.60 |
| 400+ | $ 0.1089$ 0.0872 | $ 34.88 |
| 2,400+ | $ 0.1001$ 0.0801 | $ 192.24 |
| 5,000+ | $ 0.0948$ 0.0759 | $ 379.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,P=2mm | |
| Voltage Rating (Max) | 1kV | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 1.5A | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 2mm | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 3.9mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 40P | |
| Contact Plating | Gold | |
| Length of End Connection Pin | 2.8mm | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x40P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JXTCONN | |
| Packaging | Through Hole,P=2mm | |
| Voltage Rating (Max) | 1kV | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 1.5A | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 2mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Length of Mating Pin | 3.9mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 40P | |
| Contact Plating | Gold | |
| Length of End Connection Pin | 2.8mm | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x40P |
Report an ErrorShow similar products (0) >
C42431828 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



