VISHAY Y162450R0000A89R
| Manufacturer | |
| MPN | Y162450R0000A89R |
| LCSC Part # | C4242998 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 50Ω ±0.05% 200mW 0805 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 50Ω | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 50Ω | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.05% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.0779 | $ 19.08 |
| 200+ | $ 7.3835 | $ 1476.70 |
| 500+ | $ 7.1235 | $ 3561.75 |
| 1,000+ | $ 6.9951 | $ 6995.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 50Ω | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 50Ω | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.05% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y402250R0000A9R | VISHAY | 0805 | 0 | $ 7.177 | ||
| Y162450R0000A9R | VISHAY | 0805 | 0 | $ 6.9242 | ||
| Y162450R0000A9W | VISHAY | 0805 | 0 | $ 6.9242 | ||
| Y402250R0000A9W | VISHAY | 0805 | 0 | $ 6.9242 | ||
| Y162450R0000A0R | VISHAY | 0805 | 0 | $ 6.9242 | ||
| Y162450R0000A0W | VISHAY | 0805 | 0 | $ 6.9242 | ||
| Y407250R0000A9W | VISHAY | 0805 | 0 | $ 3.6455 | ||
| Y401450R0000A9W | VISHAY | 0805 | 0 | $ 6.0575 |

