DLL DL5200-2ASM
| Manufacturer | DLLAsian Brands |
| MPN | DL5200-2ASM |
| LCSC Part # | C42429919 |
| Packaging | Through Hole,P=10.16mm |
| Customer # | |
| Key Attributes | 10.16mm Pitch Wire To Board And Wire To Wire Connector |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,P=10.16mm | |
| Voltage Rating (Max) | 630V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 10.16mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 60A | |
| Supplementary Features | Harpoon Pin (Metal) | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 2P | |
| Plastic Material | PBT | |
| Color | Black | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,P=10.16mm | |
| Voltage Rating (Max) | 630V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 10.16mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 60A | |
| Supplementary Features | Harpoon Pin (Metal) | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 2P | |
| Plastic Material | PBT | |
| Color | Black | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
In-Stock: 69
69 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3266$ 3.0287 | $ 3.03 |
| 10+ | $ 3.7157$ 2.6010 | $ 26.01 |
| 30+ | $ 3.3508$ 2.3456 | $ 70.37 |
| 132+ | $ 2.9828$ 2.0880 | $ 275.62 |
| 528+ | $ 2.813$ 1.9691 | $ 1039.68 |
| 990+ | $ 2.7368$ 1.9158 | $ 1896.64 |
Standard Packaging66/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,P=10.16mm | |
| Voltage Rating (Max) | 630V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 10.16mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 60A | |
| Supplementary Features | Harpoon Pin (Metal) | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 2P | |
| Plastic Material | PBT | |
| Color | Black | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,P=10.16mm | |
| Voltage Rating (Max) | 630V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 10.16mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 60A | |
| Supplementary Features | Harpoon Pin (Metal) | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 2P | |
| Plastic Material | PBT | |
| Color | Black | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



