YFW AK3-030C
| Manufacturer | YFWAsian Brands |
| MPN | AK3-030C |
| LCSC Part # | C42429552 |
| Packaging | AK3 |
| Customer # | |
| Key Attributes | TVS DIODE 30VWM 60VC AK3 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YFW | |
| Packaging | AK3 | |
| Clamping Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3kA@8/20us | |
| Voltage - Breakdown | 33V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YFW | |
| Packaging | AK3 | |
| Clamping Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3kA@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 33V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
Introduction
The AK3 Series of high current transient suppressors have been specially designed for use in A.C. line protection and any demanding applications (AC or DC). Any voltage rise due to increased current conduction is contained to a minimum, providing the best possible protection level. They can also be connected in series and/or parallel to create very high capacity protection solutions
Features
- Axial lead terminals
- High current transient suppressor
- Excellent Clamping Capability
- Glass Passivated Junction
- Bi-directional
- Low Slope Resistance
- Repetition Rate (duty cycle): 0.01%
- Hazardous Substances Free
- RoHS Compliant
- Epoxy Encapsulated
- Silver plated leads
- Solderable per MIL-STD-202 Method 208
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4572$ 4.3658 | $ 4.37 |
| 10+ | $ 4.8625$ 3.8900 | $ 38.90 |
| 56+ | $ 4.51$ 3.6080 | $ 202.05 |
| 112+ | $ 4.1526$ 3.3221 | $ 372.08 |
| 504+ | $ 3.9885$ 3.1908 | $ 1608.16 |
| 1,008+ | $ 3.9138$ 3.1311 | $ 3156.15 |
Standard Packaging56/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YFW | |
| Packaging | AK3 | |
| Clamping Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3kA@8/20us | |
| Voltage - Breakdown | 33V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YFW | |
| Packaging | AK3 | |
| Clamping Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3kA@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 33V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30V |
Introduction
The AK3 Series of high current transient suppressors have been specially designed for use in A.C. line protection and any demanding applications (AC or DC). Any voltage rise due to increased current conduction is contained to a minimum, providing the best possible protection level. They can also be connected in series and/or parallel to create very high capacity protection solutions
Features
- Axial lead terminals
- High current transient suppressor
- Excellent Clamping Capability
- Glass Passivated Junction
- Bi-directional
- Low Slope Resistance
- Repetition Rate (duty cycle): 0.01%
- Hazardous Substances Free
- RoHS Compliant
- Epoxy Encapsulated
- Silver plated leads
- Solderable per MIL-STD-202 Method 208
C42429552 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



