YONGYUTAI LM2575S-5.0-Y
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | LM2575S-5.0-Y |
| LCSC Part # | C42429366 |
| Packaging | TO-263-5L |
| Customer # | |
| Key Attributes | Linear Lithium-ion Battery Charger IC, Simple switcher 1A step-down Voltage regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | YONGYUTAI | |
| Packaging | TO-263-5L | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 8V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 5V | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | YONGYUTAI | |
| Packaging | TO-263-5L | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 8V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 5V | |
| Quiescent Current | 5mA |
Introduction
The L M2575S- xxx-Y of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 1A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The L M2575S -xxx-Y offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heatsink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2575S-xxx-Y are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed ±4% tolerance on output voltage with inspecified input voltages and output load conditions, and ±10% on the oscillator frequency. External shutdown is included, featuring 50μA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.
Features
- Guaranteed 1A output current
- Requires only 4 external components
- 52 kHz fixed frequency internal oscillator
- TTL shutdown capability, low power standby mode
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current limit protection
Applications
- Simple high-efficiency step-down (buck) regulator
- Efficient pre-regulator for linear regulators
- On-card switching regulators
- Positive to negative converter (Buck-Boost)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5033 | $ 0.50 |
| 10+ | $ 0.3954 | $ 3.95 |
| 50+ | $ 0.3493 | $ 17.47 |
| 100+ | $ 0.2922 | $ 29.22 |
| 500+ | $ 0.2652 | $ 132.60 |
| 1,000+ | $ 0.2509 | $ 250.90 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | YONGYUTAI | |
| Packaging | TO-263-5L | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 8V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 5V | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | YONGYUTAI | |
| Packaging | TO-263-5L | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 8V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 5V | |
| Quiescent Current | 5mA |
Introduction
The L M2575S- xxx-Y of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 1A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The L M2575S -xxx-Y offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heatsink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2575S-xxx-Y are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed ±4% tolerance on output voltage with inspecified input voltages and output load conditions, and ±10% on the oscillator frequency. External shutdown is included, featuring 50μA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.
Features
- Guaranteed 1A output current
- Requires only 4 external components
- 52 kHz fixed frequency internal oscillator
- TTL shutdown capability, low power standby mode
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current limit protection
Applications
- Simple high-efficiency step-down (buck) regulator
- Efficient pre-regulator for linear regulators
- On-card switching regulators
- Positive to negative converter (Buck-Boost)
C42429366 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



