YONGYUTAI LM2576S-ADJ-Y
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | LM2576S-ADJ-Y |
| LCSC Part # | C42429364 |
| Packaging | TO-263-5L |
| Customer # | |
| Key Attributes | Linear Lithium-ion Battery Charger IC, Simple_switcher 3A step-down Voltage regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | YONGYUTAI | |
| Packaging | TO-263-5L | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 8V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | YONGYUTAI | |
| Packaging | TO-263-5L | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 8V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
Introduction
The LM2576S-xxx-Y series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heatsink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576S -xxx-Y are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed ±4% tolerance on output voltage with unspecified input voltages and output load conditions, and ±10% on the oscillator frequency. External shutdown is included, featuring 50μA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.
Features
- Guaranteed 3A output current
- Requires only 4 external components
- 52 kHz fixed frequency internal oscillator
- TTL shutdown capability, low power standby mode
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current limit protection
Applications
- Simple high-efficiency step-down(buck) regulator
- Efficient pre-regulator for linear regulators
- On-card switching regulators
- Positive to negative converter(Buck-Boost)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4851 | $ 0.49 |
| 10+ | $ 0.381 | $ 3.81 |
| 50+ | $ 0.3367 | $ 16.84 |
| 100+ | $ 0.2816 | $ 28.16 |
| 500+ | $ 0.2556 | $ 127.80 |
| 1,000+ | $ 0.2418 | $ 241.80 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | YONGYUTAI | |
| Packaging | TO-263-5L | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 8V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | YONGYUTAI | |
| Packaging | TO-263-5L | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 8V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
Introduction
The LM2576S-xxx-Y series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heatsink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576S -xxx-Y are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed ±4% tolerance on output voltage with unspecified input voltages and output load conditions, and ±10% on the oscillator frequency. External shutdown is included, featuring 50μA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.
Features
- Guaranteed 3A output current
- Requires only 4 external components
- 52 kHz fixed frequency internal oscillator
- TTL shutdown capability, low power standby mode
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current limit protection
Applications
- Simple high-efficiency step-down(buck) regulator
- Efficient pre-regulator for linear regulators
- On-card switching regulators
- Positive to negative converter(Buck-Boost)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



