LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI LM2576S-5.0-Y product image
  • LM2576S-5.0-Y thumbnail 1
  • LM2576S-5.0-Y thumbnail 2
  • LM2576S-5.0-Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI LM2576S-5.0-YRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
LM2576S-5.0-Y
LCSC Part #
C42429363
Packaging
TO-263-5L
Customer #
Key Attributes
Linear Lithium-ion Battery Charger IC, Simple_switcher 3A step-down Voltage regulator
Datasheetpdf iconYONGYUTAI LM2576S-5.0-Y
In-Stock: 217
217 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5142$ 0.51
10+$ 0.4039$ 4.04
50+$ 0.3569$ 17.85
100+$ 0.2985$ 29.85
500+$ 0.2709$ 135.45
1,000+$ 0.2563$ 256.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerYONGYUTAI
PackagingTO-263-5L
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Frequency - Switching52kHz
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage8V~40V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current3A
Quiescent Current5mA

Introduction

AI Translation

The LM2576S-xxx-YLM2576 series of regulators are monolithic integrated circuits that provide all the active functio a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V,5V,12V,15V,and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and afixed-frequency oscillator. The LM2576S -xxx-Yseries offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heatsink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576S-xxx-Y are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed ±4% tolerance on output voltage with inspecified input voltages and output load conditions, and ±10% on the oscillator frequency. External shutdown is included, featuring 50μA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Features

AI Translation
  • Guaranteed 3A output current
  • Requires only 4 external components
  • 52 kHz fixed frequency internal oscillator
  • TTL shutdown capability, low power standby mode
  • High efficiency
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection

Applications

AI Translation
  • Simple high-efficiency step-down(buck) regulator
  • Efficient pre-regulator for linear regulators
  • On-card switching regulators
  • Positive to negative converter(Buck-Boost)