VBsemi Elec IPG20N06S2L-50-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IPG20N06S2L-50-VB |
| LCSC Part # | C42428230 |
| Packaging | DFN5x6-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 17A DFN5x6-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 17A | |
| Gate Threshold Voltage (Vgs(th)) | 2.7V | |
| Pd - Power Dissipation | 14W | |
| RDS(on) | 38mΩ@4.5V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 23nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 17A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.7V | |
| Pd - Power Dissipation | 14W | |
| RDS(on) | 38mΩ@4.5V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 23nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
030N12 utilizes advanced SGT technology to deliver excellent RDS(ON). The device is well-suited for high-frequency switching and synchronous rectification. 120V, 2.8mΩ typical, 180A N-channel MOSFET
Features
AI Translation
- Trench power MOS FET
- PWM optimized
- 100 % Rg and UIS tested
Applications
AI Translation
- System power DC/DC
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4417$ 1.2255 | $ 1.23 |
| 10+ | $ 1.2351$ 1.0499 | $ 10.50 |
| 30+ | $ 1.1309$ 0.9613 | $ 28.84 |
| 100+ | $ 1.0284$ 0.8742 | $ 87.42 |
| 500+ | $ 0.8006$ 0.6806 | $ 340.30 |
| 1,000+ | $ 0.7681$ 0.6529 | $ 652.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 17A | |
| Gate Threshold Voltage (Vgs(th)) | 2.7V | |
| Pd - Power Dissipation | 14W | |
| RDS(on) | 38mΩ@4.5V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 23nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 17A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.7V | |
| Pd - Power Dissipation | 14W | |
| RDS(on) | 38mΩ@4.5V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 23nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
030N12 utilizes advanced SGT technology to deliver excellent RDS(ON). The device is well-suited for high-frequency switching and synchronous rectification. 120V, 2.8mΩ typical, 180A N-channel MOSFET
Features
AI Translation
- Trench power MOS FET
- PWM optimized
- 100 % Rg and UIS tested
Applications
AI Translation
- System power DC/DC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



