LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek CR086R80F product image
Images for reference only

Meritek CR086R80F

Manufacturer
MPN
CR086R80F
LCSC Part #
C4242796
Packaging
1206
Customer #
Key Attributes
RES 6.8Ω ±1% 250mW 1206
Datasheetpdf iconMeritek CR086R80F
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0044$ 0.01
200+$ 0.0017$ 0.34
1,000+$ 0.0016$ 1.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMeritek
Packaging1206
Power(Watts)250mW
Resistance6.8Ω
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC1206F6R80TSFOJAN12069,200$0.0086 $0.009
SR1206FR-076R8LYAGEO12063,485$ 0.0748
RC1206FR-076R8LYAGEO12063,300$ 0.0257
NS06W4F680KT5EUNI-ROYAL12062,890$ 0.0282
ERJ-8RQF6R8VPANASONIC1206190$ 0.1161
RK73H2BTTD6R80FKOA12060$ 0.0044
RMCF1206FT6R80SEI(Stackpole Electronics Inc.)12060$ 0.0072
RMCS1206FT6R80SEI(Stackpole Electronics Inc.)12060$ 0.0444
CRCW12066R80FNTAVISHAY12060$ 0.019
CRCW12066R80FNEAVISHAY12060$ 0.0166
RTT066R80FTPRALEC12060$ 0.0062
1206W4F680KT5EUNI-ROYAL12060$ 0.0054
CQ06W4F680KT5EUNI-ROYAL12060$ 0.0082
AC1206FR-076R8LYAGEO12060$ 0.0112
AA1206FR-076R8LYAGEO12060$ 0.0443
RC1206FR-106R8LYAGEO12060$ 0.0072
RC1206FR-076R8PYAGEO12060$ 0.0466
SG73S2BTTD6R80FKOA12060$ 0.0369
RMCP1206FT6R80SEI(Stackpole Electronics Inc.)12060$ 0.0225
HQ06W2F680KT5EUNI-ROYAL12060$ 0.0228