TDSEMIC LM2576T-5.0
| Manufacturer | TDSEMICAsian Brands |
| MPN | LM2576T-5.0 |
| LCSC Part # | C42421949 |
| Packaging | TO-220-5L |
| Customer # | |
| Key Attributes | 52kHz Step-down type Fixed 5V 3A TO-220-5L Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | TO-220-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | TO-220-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
Introduction
The LM2576 series regulators are monolithic integrated circuits that provide all active functions required for a step-down switching regulator, capable of driving a 3A load with excellent line and load regulation. The series offers fixed output voltages of 3.3V, 5V, and 12V, as well as an adjustable output version. These regulators require a minimum number of external components, are easy to use, and incorporate internal frequency compensation and a fixed-frequency oscillator. The LM2576 series serves as a high-efficiency replacement for popular three-terminal linear regulators, significantly reducing heatsink size and, in some cases, eliminating the need for a heatsink altogether. Standard inductor series optimized for the LM2576 are available from multiple manufacturers, greatly simplifying switching power supply design. Additional features include: guaranteed output voltage tolerance of ±4% under specified input voltage and output load conditions, and oscillator frequency tolerance of ±10%. The device includes an external shutdown function with a typical standby current of 50 μA. The output switch incorporates cycle-by-cycle current limiting and thermal shutdown for full protection under fault conditions. The LM2576 is available in TO220T-5L and TO263-5L packages.
Features
- Fixed output versions: 3.3V, 5V, 12V; adjustable output version available
- High efficiency
- 3A output current guaranteed
- Only 4 external components required
- 52 kHz fixed-frequency internal oscillator
- TTL-level shutdown capability with low-power standby mode
- Compatible with standard off-the-shelf inductors
- Thermal shutdown and current limiting protection
- Adjustable version output voltage range: 1.23V to 37V (maximum ±4% deviation under specified line and load conditions)
Applications
- Simple, high-efficiency buck regulator
- High-efficiency pre-regulator for linear regulators
- On-board switching regulator
- Positive-to-negative voltage converter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5052 | $ 0.51 |
| 10+ | $ 0.3996 | $ 4.00 |
| 50+ | $ 0.3525 | $ 17.63 |
| 100+ | $ 0.2957 | $ 29.57 |
| 500+ | $ 0.2697 | $ 134.85 |
| 1,000+ | $ 0.2551 | $ 255.10 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | TO-220-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | TO-220-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
Introduction
The LM2576 series regulators are monolithic integrated circuits that provide all active functions required for a step-down switching regulator, capable of driving a 3A load with excellent line and load regulation. The series offers fixed output voltages of 3.3V, 5V, and 12V, as well as an adjustable output version. These regulators require a minimum number of external components, are easy to use, and incorporate internal frequency compensation and a fixed-frequency oscillator. The LM2576 series serves as a high-efficiency replacement for popular three-terminal linear regulators, significantly reducing heatsink size and, in some cases, eliminating the need for a heatsink altogether. Standard inductor series optimized for the LM2576 are available from multiple manufacturers, greatly simplifying switching power supply design. Additional features include: guaranteed output voltage tolerance of ±4% under specified input voltage and output load conditions, and oscillator frequency tolerance of ±10%. The device includes an external shutdown function with a typical standby current of 50 μA. The output switch incorporates cycle-by-cycle current limiting and thermal shutdown for full protection under fault conditions. The LM2576 is available in TO220T-5L and TO263-5L packages.
Features
- Fixed output versions: 3.3V, 5V, 12V; adjustable output version available
- High efficiency
- 3A output current guaranteed
- Only 4 external components required
- 52 kHz fixed-frequency internal oscillator
- TTL-level shutdown capability with low-power standby mode
- Compatible with standard off-the-shelf inductors
- Thermal shutdown and current limiting protection
- Adjustable version output voltage range: 1.23V to 37V (maximum ±4% deviation under specified line and load conditions)
Applications
- Simple, high-efficiency buck regulator
- High-efficiency pre-regulator for linear regulators
- On-board switching regulator
- Positive-to-negative voltage converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



