TDSEMIC AP2204K-1.8TRG1-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | AP2204K-1.8TRG1-TD |
| LCSC Part # | C42421815 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 1.8V 200mA SOT-23-5 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1.8uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 24V | |
| Features | Enable control;Output discharge | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1.8uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 24V | |
| Features | Enable control;Output discharge | |
| Output Type | Fixed |
Introduction
The AP2204K series is a family of low dropout (LDO) regulators featuring a wide input voltage range of 2.0V to 24V, low dropout voltage, low quiescent current, and compact packaging, with an output voltage range of 1.8V to 5.0V. The AP2204K offers an ultra-low quiescent current of 1.8μA and incorporates a CE enable control pin that allows the circuit to enter shutdown mode. It is particularly well-suited for battery-powered and long-term standby applications, helping to reduce system standby power consumption and effectively extending both standby time and battery life.
Features
- Low dropout voltage
- Low temperature drift coefficient
- Maximum operating voltage 24V
- Operating quiescent current 1.8μA, max 4μA
- Shutdown quiescent current max 0.2μA
- Output voltage accuracy: ±2%
- Output overload protection
- CE enable control port
- Operating temperature -20°C ~ +85°C
Applications
- Handheld, battery-powered devices
- Communication equipment
- Audio/video devices
- Low-power microprocessors
- Laptops, palmtop computers, and PDAs
- In-vehicle navigation systems
- Industrial control
- Smart home
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1042 | $ 0.52 |
| 50+ | $ 0.0826 | $ 4.13 |
| 150+ | $ 0.0718 | $ 10.77 |
| 500+ | $ 0.0637 | $ 31.85 |
| 3,000+ | $ 0.0573 | $ 171.90 |
| 6,000+ | $ 0.054 | $ 324.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1.8uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 24V | |
| Features | Enable control;Output discharge | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1.8uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 24V | |
| Features | Enable control;Output discharge | |
| Output Type | Fixed |
Introduction
The AP2204K series is a family of low dropout (LDO) regulators featuring a wide input voltage range of 2.0V to 24V, low dropout voltage, low quiescent current, and compact packaging, with an output voltage range of 1.8V to 5.0V. The AP2204K offers an ultra-low quiescent current of 1.8μA and incorporates a CE enable control pin that allows the circuit to enter shutdown mode. It is particularly well-suited for battery-powered and long-term standby applications, helping to reduce system standby power consumption and effectively extending both standby time and battery life.
Features
- Low dropout voltage
- Low temperature drift coefficient
- Maximum operating voltage 24V
- Operating quiescent current 1.8μA, max 4μA
- Shutdown quiescent current max 0.2μA
- Output voltage accuracy: ±2%
- Output overload protection
- CE enable control port
- Operating temperature -20°C ~ +85°C
Applications
- Handheld, battery-powered devices
- Communication equipment
- Audio/video devices
- Low-power microprocessors
- Laptops, palmtop computers, and PDAs
- In-vehicle navigation systems
- Industrial control
- Smart home
C42421815 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



