ElecSuper ES2N7002DW1T1G
| Manufacturer | ElecSuperAsian Brands |
| MPN | ES2N7002DW1T1G |
| LCSC Part # | C42420751 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET 60V 300mA SOT-363 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 300mA | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 1.85Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 28pF | |
| Gate Charge(Qg) | 1.8nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 300mA | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 1.85Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 28pF | |
| Gate Charge(Qg) | 1.8nC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ES2N7002DW1T1G is N-Channel enhancement MOS Field Effect Transistor. Uses advanced trench technology and design to provide excellent RDS(ON) with low gate charge. Device is suitable for use in DC-DC conversion, power switch and charging circuit. Standard Product ES2N7002DW1T1G is Pb-free.
Features
AI Translation
- 60V, RDS(ON)=1.85Ω(TYP.) VGS=10V
- RDS(ON)=2.05Ω(TYP.) VGS=4.5V
- Use trench MOSFET technology
- High density cell design for low RDS(on)
- ESD Protection - HBM: 2kV
- Material: Halogen free
- Reliable and rugged
- Avalanche Rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switch
- Power management in portable/desktop PCs
- DC/DC conversion
In-Stock: 4,440
4,440 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0331 | $ 0.66 |
| 200+ | $ 0.0268 | $ 5.36 |
| 600+ | $ 0.0233 | $ 13.98 |
| 3,000+ | $ 0.0211 | $ 63.30 |
| 9,000+ | $ 0.0193 | $ 173.70 |
| 21,000+ | $ 0.0183 | $ 384.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 300mA | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 1.85Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 28pF | |
| Gate Charge(Qg) | 1.8nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 300mA | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 1.85Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 28pF | |
| Gate Charge(Qg) | 1.8nC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ES2N7002DW1T1G is N-Channel enhancement MOS Field Effect Transistor. Uses advanced trench technology and design to provide excellent RDS(ON) with low gate charge. Device is suitable for use in DC-DC conversion, power switch and charging circuit. Standard Product ES2N7002DW1T1G is Pb-free.
Features
AI Translation
- 60V, RDS(ON)=1.85Ω(TYP.) VGS=10V
- RDS(ON)=2.05Ω(TYP.) VGS=4.5V
- Use trench MOSFET technology
- High density cell design for low RDS(on)
- ESD Protection - HBM: 2kV
- Material: Halogen free
- Reliable and rugged
- Avalanche Rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switch
- Power management in portable/desktop PCs
- DC/DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



