LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chipanalog CA-IS3417WT-Q1 product image
  • CA-IS3417WT-Q1 thumbnail 1
  • CA-IS3417WT-Q1 thumbnail 2
  • CA-IS3417WT-Q1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chipanalog CA-IS3417WT-Q1RoHS

Manufacturer
ChipanalogAsian Brands
MPN
CA-IS3417WT-Q1
LCSC Part #
C42420726
Packaging
SOIC-12
Customer #
Key Attributes
Automotive-grade enhanced insulated high-voltage isolation switch with output shutdown voltage, low EMI, and input optocoupler compatibility
Datasheetpdf iconChipanalog CA-IS3417WT-Q1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7021$ 2.70
10+$ 2.2321$ 22.32
30+$ 2.0307$ 60.92
100+$ 1.7795$ 177.95
500+$ 1.6676$ 833.80
1,000+$ 1.6004$ 1600.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerChipanalog
PackagingSOIC-12
FeaturesNon-CTR dependent;No input-side power required

Introduction

AI Translation

CA-IS3417WT-Q1 is an automotive-grade low-EMI, optocoupler-compatible enhanced isolation high-voltage solid-state relay. The primary input stage uses an analog e-diode that maintains optocoupler input characteristics while offering superior consistency, long-term stability, and higher reliability. Unlike conventional photo-MOS relays, its transfer characteristics do not degrade due to optical aging over time. Compared to traditional mechanical relays, the CA-IS3417WT-Q1 supports a higher number of switching cycles and offers a longer service life. The secondary side integrates back-to-back SiC MOSFETs with a breakdown voltage of up to 1700V. The superior high-temperature characteristics and reliability of SiC MOSFETs enable stable operation at elevated ambient temperatures. The CA-IS3417WT-Q1 is housed in a 12-pin wide-body SOIC package with a pinout compatible with mainstream photo-MOS relays. The isolation voltage between the primary and secondary sides is up to 5kV RMS @ 1 minute, with normal operation supported across the automotive temperature range (–40°C ~ 125°C).

Features

AI Translation
  • Normally-on device (output off when input is unpowered)
  • Optocoupler-compatible input, analog optocoupler input characteristics, no light degradation aging found in conventional optocouplers, maximum reverse input voltage 5.5V
  • Integrated back-to-back SiC MOSFETs, output off-state voltage up to 1700V (minimum), output off-state leakage current as low as 1μA (maximum), output on-resistance 50Ω (typical), supports output on-state current up to 50mA, turn-on and turn-off time less than 300μs
  • High CMTI: ±150kV/µs (typical)
  • Low EMI: compliant with CISPR25 Class 5 (two-layer PCB)
  • AEC-Q100 compliant, Grade 1, TA = –40°C ~ 125°C
  • Excellent isolation performance (certification in progress), UL 1577 certified, 5kV RMS isolation withstand voltage for 1 minute, 7070V PK VIOTM and 2121V PK VIORM per DIN EN IEC 60747-17 (VDE 0884-17)
  • 12-pin wide-body SOIC package, creepage distance and clearance between input and output sides ≥ 8mm, creepage distance and clearance between output ports ≥ 5.84mm

Applications

AI Translation
  • Solid-state relays
  • Hybrid or electric vehicles
  • Battery management systems
  • On-board chargers
  • Energy storage systems