KOA RN73H2BTTD1692D25
| Manufacturer | |
| MPN | RN73H2BTTD1692D25 |
| LCSC Part # | C4241936 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 16.9kΩ ±0.5% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 16.9kΩ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 16.9kΩ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1183 | $ 0.12 |
| 200+ | $ 0.0458 | $ 9.16 |
| 500+ | $ 0.0442 | $ 22.10 |
| 1,000+ | $ 0.0434 | $ 43.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 16.9kΩ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 16.9kΩ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H2BTTD1692D10 | KOA | 1206 | 0 | $ 0.1569 | ||
| RN73H2BTTD1692C25 | KOA | 1206 | 0 | $ 0.1395 | ||
| RN73H2BTTD1692D50 | KOA | 1206 | 0 | $ 0.0956 | ||
| RN73H2BTTD1692D100 | KOA | 1206 | 0 | $ 0.0956 | ||
| RN73H2BTTD1692B25 | KOA | 1206 | 0 | $ 0.1395 | ||
| RN73R2BTTD1692D25 | KOA | 1206 | 0 | $ 0.0952 | ||
| ERA-8AED1692V | PANASONIC | 1206 | 0 | $ 0.23 | ||
| RG3216P-1692-D-T5 | SUSUMU | 1206 | 0 | $ 0.0418 | ||
| AT1206DRD0716K9L | YAGEO | 1206 | 0 | $ 0.194 | ||
| RT1206DRD0716K9L | YAGEO | 1206 | 0 | $ 0.0351 | ||
| RN73H2BTTD1692A25 | KOA | 1206 | 0 | $ 0.2625 | ||
| RS73F2BTTD1692D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BRTTD1692D | KOA | 1206 | 0 | $ 0.3483 | ||
| RNCF1206DKE16K9 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0765 | ||
| RNCF1206DTE16K9 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0427 | ||
| RN73H2BTTD1692C10 | KOA | 1206 | 0 | $ 0.2333 | ||
| PRG3216P-1692-D-T5 | SUSUMU | 1206 | 0 | $ 0.1224 | ||
| HRG3216P-1692-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| HRG3216P-1692-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 |

