Meritek CR081R18F
| Manufacturer | |
| MPN | CR081R18F |
| LCSC Part # | C4241608 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.18Ω ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.18Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.18Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0044 | $ 0.01 |
| 200+ | $ 0.0017 | $ 0.34 |
| 1,000+ | $ 0.0016 | $ 1.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.18Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.18Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F1R18TS | FOJAN | 1206 | 4,800 | $0.0076 $0.0079 | ||
| AC1206FR-071R18L | YAGEO | 1206 | 2,160 | $0.0023 $0.0226 | ||
| RC1206FR-071R18L | YAGEO | 1206 | 1,050 | $ 0.0098 | ||
| RS-06L1R18FT | FH | 1206 | 3,400 | $ 0.0048 | ||
| RK73H2BTTD1R18F | KOA | 1206 | 0 | $ 0.0051 | ||
| RMCF1206FT1R18 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0043 | ||
| RMCS1206FT1R18 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0444 | ||
| CRCW12061R18FNEA | VISHAY | 1206 | 0 | $ 0.0166 | ||
| CRCW12061R18FNTA | VISHAY | 1206 | 0 | $ 0.019 | ||
| CRCW12061R18FNEB | VISHAY | 1206 | 0 | $ 0.0166 | ||
| RTT061R18FTP | RALEC | 1206 | 0 | $ 0.0044 | ||
| 1206W4F118KT5E | UNI-ROYAL | 1206 | 0 | $ 0.005 | ||
| AA1206FR-071R18L | YAGEO | 1206 | 0 | $ 0.0607 | ||
| SG73S2BTTD1R18F | KOA | 1206 | 0 | $ 0.0369 | ||
| SG73P2BTTD1R18F | KOA | 1206 | 0 | $ 0.0369 | ||
| CRCW12061R18FKEA | VISHAY | 1206 | 0 | $ 0.0069 | ||
| CRCW12061R18FKTA | VISHAY | 1206 | 0 | $ 0.0247 | ||
| HP06W2F118KT5E | UNI-ROYAL | 1206 | 0 | $ 0.0208 | ||
| SR732BTTD1R18F | KOA | 1206 | 0 | $ 0.0652 | ||
| CRCW12061R18FKEAHP | VISHAY | 1206 | 0 | $ 0.0708 |

