Hangzhou Ruimeng Tech MS9842SS
| Manufacturer | Hangzhou Ruimeng TechAsian Brands |
| MPN | MS9842SS |
| LCSC Part # | C42415859 |
| Packaging | SSOP-20 |
| Customer # | |
| Key Attributes | Single-channel, 16-bit CCD/CIS analog signal processor |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | SSOP-20 | |
| Features | Programmable gain;Built-in reference source;Power-down mode | |
| Number of Channels | 1 | |
| Interface | Serial port | |
| Operating Temperature | -40℃~+85℃ | |
| ChipType | Sensor Conditioner | |
| DNL (LSB) | 1.5LSB | |
| Voltage - Supply | 3.3V | |
| Quiescent Current | 300uA | |
| ADC architecture | - | |
| Integral non - linearity | 50LSB | |
| Resolution (Bits) | 16;15MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | SSOP-20 | |
| Features | Programmable gain;Built-in reference source;Power-down mode | |
| Number of Channels | 1 | |
| Interface | Serial port | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ChipType | Sensor Conditioner | |
| DNL (LSB) | 1.5LSB | |
| Voltage - Supply | 3.3V | |
| Quiescent Current | 300uA | |
| ADC architecture | - | |
| Integral non - linearity | 50LSB | |
| Resolution (Bits) | 16;15MHz |
Introduction
MS9842SS is an analog signal processor for CCD imaging. It features 1 sampling channel for sampling tri-line color CCD array output signals. It consists of a clamp DAC block, a correlated double sampling (CDS) block, an offset DAC block, a programmable gain amplifier (PGA) block, and a high-performance 16-bit ADC block. For applications that do not require CDS mode, such as contact image sensor (CIS) and CMOS active pixel sensor applications, the CDS op-amp can be powered down. The 16-bit digital output format consists of a 4-bit-wide multiplexed bus. Internal registers are programmed via a 4-wire serial interface to adjust gain, offset, and operating mode. Single 3.3V supply with typical power consumption of 188mW.
Features
- Supply voltage: 3.3V
- Power: 188mW (typical)
- Power-save mode: 300μA (typical)
- 16-bit ADC rate: 15MSPS
- 8-bit programmable gain
- Correlated double sampling
- ±370mV 8-bit programmable offset
- Programmable clamp voltage
- Internal reference voltage
- Programmable 4-wire serial interface
- 4-bit multiplexed mode
- SSOP20 package
Applications
- Flatbed document scanner
- Film scanner
- Digital color copier
- Multifunction peripheral
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1551 | $ 1.16 |
| 10+ | $ 0.9552 | $ 9.55 |
| 30+ | $ 0.8457 | $ 25.37 |
| 100+ | $ 0.7219 | $ 72.19 |
| 500+ | $ 0.6664 | $ 333.20 |
| 1,000+ | $ 0.6426 | $ 642.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | SSOP-20 | |
| Features | Programmable gain;Built-in reference source;Power-down mode | |
| Number of Channels | 1 | |
| Interface | Serial port | |
| Operating Temperature | -40℃~+85℃ | |
| ChipType | Sensor Conditioner | |
| DNL (LSB) | 1.5LSB | |
| Voltage - Supply | 3.3V | |
| Quiescent Current | 300uA | |
| ADC architecture | - | |
| Integral non - linearity | 50LSB | |
| Resolution (Bits) | 16;15MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | SSOP-20 | |
| Features | Programmable gain;Built-in reference source;Power-down mode | |
| Number of Channels | 1 | |
| Interface | Serial port | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ChipType | Sensor Conditioner | |
| DNL (LSB) | 1.5LSB | |
| Voltage - Supply | 3.3V | |
| Quiescent Current | 300uA | |
| ADC architecture | - | |
| Integral non - linearity | 50LSB | |
| Resolution (Bits) | 16;15MHz |
Introduction
MS9842SS is an analog signal processor for CCD imaging. It features 1 sampling channel for sampling tri-line color CCD array output signals. It consists of a clamp DAC block, a correlated double sampling (CDS) block, an offset DAC block, a programmable gain amplifier (PGA) block, and a high-performance 16-bit ADC block. For applications that do not require CDS mode, such as contact image sensor (CIS) and CMOS active pixel sensor applications, the CDS op-amp can be powered down. The 16-bit digital output format consists of a 4-bit-wide multiplexed bus. Internal registers are programmed via a 4-wire serial interface to adjust gain, offset, and operating mode. Single 3.3V supply with typical power consumption of 188mW.
Features
- Supply voltage: 3.3V
- Power: 188mW (typical)
- Power-save mode: 300μA (typical)
- 16-bit ADC rate: 15MSPS
- 8-bit programmable gain
- Correlated double sampling
- ±370mV 8-bit programmable offset
- Programmable clamp voltage
- Internal reference voltage
- Programmable 4-wire serial interface
- 4-bit multiplexed mode
- SSOP20 package
Applications
- Flatbed document scanner
- Film scanner
- Digital color copier
- Multifunction peripheral
C42415859 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



