Hangzhou Ruimeng Tech MS31803TE
| Manufacturer | Hangzhou Ruimeng TechAsian Brands |
| MPN | MS31803TE |
| LCSC Part # | C42415857 |
| Packaging | ETSSOP-16 |
| Customer # | |
| Key Attributes | 4 Active Low 2A Low Side Switch ETSSOP-16 Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | ETSSOP-16 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout | |
| number of channels | 4 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 2A | |
| RDS(on) | 420mΩ | |
| Operating Voltage | 7.2V~50V | |
| Type | Low Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | ETSSOP-16 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout | |
| number of channels | 4 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 2A | |
| RDS(on) | 420mΩ | |
| Operating Voltage | 7.2V~50V | |
| Type | Low Side Switch |
Introduction
MS31803TE is a quad-channel low-side driver with overcurrent protection. Built-in clamp diodes suppress voltage spikes generated by inductive load freewheeling, enabling it to drive unipolar stepper motors, DC motors, relays, solenoids, or other loads. With adequate heat dissipation, each channel can deliver up to 2A continuous output current; with all channels active, up to 1A continuous output current per channel is supported. Control is achieved via a simple parallel interface. Integrated protections include UVLO, overcurrent protection, short-circuit protection, and overtemperature protection, with fault conditions indicated via a dedicated fault output pin. Available in eTSSOP16 package.
Features
- Quad low-side driver
- Integrated clamp diodes
- Parallel interface
- Up to 2A per channel with adequate heat dissipation
- Supply voltage range 7.2V~50V
- eTSSOP16 package
Applications
- Relay
- Unipolar stepper motor
- Solenoid
- Low-side switch
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9212 | $ 0.92 |
| 10+ | $ 0.7392 | $ 7.39 |
| 30+ | $ 0.6483 | $ 19.45 |
| 100+ | $ 0.5573 | $ 55.73 |
| 500+ | $ 0.5037 | $ 251.85 |
| 1,000+ | $ 0.4761 | $ 476.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | ETSSOP-16 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout | |
| number of channels | 4 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 2A | |
| RDS(on) | 420mΩ | |
| Operating Voltage | 7.2V~50V | |
| Type | Low Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Packaging | ETSSOP-16 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout | |
| number of channels | 4 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 2A | |
| RDS(on) | 420mΩ | |
| Operating Voltage | 7.2V~50V | |
| Type | Low Side Switch |
Introduction
MS31803TE is a quad-channel low-side driver with overcurrent protection. Built-in clamp diodes suppress voltage spikes generated by inductive load freewheeling, enabling it to drive unipolar stepper motors, DC motors, relays, solenoids, or other loads. With adequate heat dissipation, each channel can deliver up to 2A continuous output current; with all channels active, up to 1A continuous output current per channel is supported. Control is achieved via a simple parallel interface. Integrated protections include UVLO, overcurrent protection, short-circuit protection, and overtemperature protection, with fault conditions indicated via a dedicated fault output pin. Available in eTSSOP16 package.
Features
- Quad low-side driver
- Integrated clamp diodes
- Parallel interface
- Up to 2A per channel with adequate heat dissipation
- Supply voltage range 7.2V~50V
- eTSSOP16 package
Applications
- Relay
- Unipolar stepper motor
- Solenoid
- Low-side switch
C42415857 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

