LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XBLW SN74LS85N(XBLW) product image
  • SN74LS85N(XBLW) thumbnail 1
  • SN74LS85N(XBLW) thumbnail 2
  • SN74LS85N(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW SN74LS85N(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
SN74LS85N(XBLW)
LCSC Part #
C42415786
Packaging
DIP-16
Customer #
Key Attributes
4-bit Magnitude Comparator
Datasheetpdf iconXBLW SN74LS85N(XBLW)
In-Stock: 980
980 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3525$ 0.3349$ 1.67
50+$ 0.2805$ 0.2665$ 13.33
150+$ 0.2496$ 0.2372$ 35.58
500+$ 0.2111$ 0.2006$ 100.30
2,500+$ 0.1939$ 0.1843$ 460.75
5,000+$ 0.1836$ 0.1745$ 872.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Logic Comparators
ManufacturerXBLW
PackagingDIP-16
Current - Output Low(IOL)-
Current - Output High(IOH)-
OutputActive High
Output FunctionA<B,A=B,A>B
Voltage - Supply2V~6V
Number of Channels1

Introduction

AI Translation

The SN74LS85 is a 4-bit magnitude comparator that can be expanded to almost any length. They perform comparison of two 4-bit binary, BCD or other monotonic codes and present the three possible magnitude results at the outputs (QA > B, QA = B and QA < B). The 4-bit inputs are weighted (A0 to A3 and B0 to B3), where A3 and B3 are the most significant bits. For proper compare operation the expander inputs (IA > B, IA = B and IA < B) to the least significant position must be connected as follows: IA < B = IA > B = LOW and IA = B = HIGH. For words greater than 4-bits, units can be cascaded by connecting outputs QA > B, QA = B and QA < B to the corresponding inputs of the significant comparator. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 to 6.0V
  • CMOS low power dissipation
  • CMOS Input levels
  • Specified from -20℃ to +85℃
  • Packaging information: DIP16/SOP16/TSSOP16

Applications

AI Translation
  • Process controllers
  • Servo-motor control