LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HopeRF Micro-electronics CMT1050W product image
Images for reference only

HopeRF Micro-electronics CMT1050WRoHS

Manufacturer
MPN
CMT1050W
LCSC Part #
C42415415
Packaging
SOIC-16WB
Customer #
Key Attributes
Isolated CAN Transceiver
Datasheetpdf iconHopeRF Micro-electronics CMT1050W
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4639$ 1.46
10+$ 1.2178$ 12.18
30+$ 1.0813$ 32.44
100+$ 0.9288$ 92.88
500+$ 0.8606$ 430.30
1,000+$ 0.8288$ 828.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerHopeRF Micro-electronics
PackagingSOIC-16WB
FeaturesCAN FD;Bus fault detection and protection;Fail-safe;Low-power mode;Wake-up function

Introduction

AI Translation

The CMT10XXX is an electrically isolated CAN transceiver compliant with ISO11898-2 (2016). It provides ±70V DC bus fault protection and a ±30V common-mode voltage range. In CAN FD mode, it supports data rates up to 5Mbps, enabling faster payload transmission compared to classic CAN. The device features a silicon dioxide insulation barrier capable of withstanding 5000VRMS voltage and 1060VRMS working voltage. EMC performance is significantly enhanced, achieving system-level ESD, EFT, and surge protection while meeting radiated emissions standards. When used with an isolated power supply, the device protects against high-voltage transients and prevents noise currents on the bus from entering the local ground. The CMT10XXX is available in basic and reinforced isolation versions, supports a wide ambient temperature range of –40°C to +125°C, and comes in (WB) SOIC16, DUB8, and SOW8L packages.

Features

AI Translation
  • Compliant with DIN VDE V 0884-11: 2017-01
  • UL 1577 component recognition
  • CSA and CQC certified
  • Compliant with ISO11898-2
  • Isolation voltage up to 5 kVRMS
  • Supply voltage range: VDD1: 2.5V ~ 5.5V; VDD2: 4.5V ~ 5.5V
  • Data rate: 1Mbps (CMT1050); 5Mbps (CMT1042/CMT1052)
  • DC bus fault protection voltage: ±70V
  • Common-mode voltage range: ±30V
  • Driver dominant state timeout
  • Overcurrent and overtemperature protection
  • Ideal passive, high-impedance bus termination when unpowered
  • High common-mode transient immunity: 150kV/μs
  • Bus pin HBM ESD tolerance: 6 kV
  • Operating temperature range: -40°C ~ 125°C
  • Low loop delay: <220 ns
  • Enhanced EMC: system-level ESD, EFT, and surge immunity
  • Available in (WB) SOIC16, DUB8, and SOW8L packages

Applications

AI Translation
  • Isolated CAN bus
  • Inverter and motor control
  • PLC and DCS communication modules
  • Battery management systems
  • Industrial power applications