Minos IRFB7545-MNS
| Manufacturer | MinosAsian Brands |
| MPN | IRFB7545-MNS |
| LCSC Part # | C42411363 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 120A TO-220 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 345pF | |
| Current - Continuous Drain(Id) | 120A | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Pd - Power Dissipation | 143W | |
| RDS(on) | 6mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 270pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.7nF | |
| Gate Charge(Qg) | 80nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 345pF | |
| Current - Continuous Drain(Id) | 120A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Pd - Power Dissipation | 143W | |
| RDS(on) | 6mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 270pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.7nF | |
| Gate Charge(Qg) | 80nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
IRFB7545-MNS utilizes advanced trench technology to achieve excellent RDS(ON) and low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = 60 V, ID = 120 A
- RDS(ON) < 7 mΩ @ VGS = 10 V
- Special process technology with high ESD capability
- High-density cell design for reduced RDS(ON)
- Fully characterized avalanche voltage and current
- High EAS with excellent stability and consistency
- Superior package with good thermal dissipation performance
Applications
AI Translation
- Power switch applications
- Hard switching and high-frequency circuits
- Uninterruptible power supplies
In-Stock: 300
300 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.379 | $ 1.90 |
| 50+ | $ 0.296 | $ 14.80 |
| 150+ | $ 0.2619 | $ 39.29 |
| 500+ | $ 0.218 | $ 109.00 |
| 2,500+ | $ 0.1985 | $ 496.25 |
| 5,000+ | $ 0.1871 | $ 935.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 345pF | |
| Current - Continuous Drain(Id) | 120A | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Pd - Power Dissipation | 143W | |
| RDS(on) | 6mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 270pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.7nF | |
| Gate Charge(Qg) | 80nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 345pF | |
| Current - Continuous Drain(Id) | 120A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Pd - Power Dissipation | 143W | |
| RDS(on) | 6mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 270pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.7nF | |
| Gate Charge(Qg) | 80nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
IRFB7545-MNS utilizes advanced trench technology to achieve excellent RDS(ON) and low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- VDS = 60 V, ID = 120 A
- RDS(ON) < 7 mΩ @ VGS = 10 V
- Special process technology with high ESD capability
- High-density cell design for reduced RDS(ON)
- Fully characterized avalanche voltage and current
- High EAS with excellent stability and consistency
- Superior package with good thermal dissipation performance
Applications
AI Translation
- Power switch applications
- Hard switching and high-frequency circuits
- Uninterruptible power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



