TECH PUBLIC TPESD0402H14V
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPESD0402H14V |
| LCSC Part # | C42407108 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | ESD DIODE 14VWM 0402 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | 0402 | |
| Operating Temperature | -50℃~+85℃ | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | 0402 | |
| Operating Temperature | -50℃~+85℃ | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ESD protection for high-frequency, low-voltage applications
- Exceeds IEC 61000-4-2 test requirements
- Ultra-low capacitance (typical 3pF)
- Low clamping voltage
- Ultra-low leakage current
- Fast response time
- 2-pin leadless package
- Lead-free devices
- Response time typically less than 1ns
- Surface mount
- Lead finish: matte tin
- RoHS compliant
- Polymer hybrid ESD suppressor (multi-layer polymer)
- IEC 61000-4-2 (ESD) immunity test
Applications
AI Translation
- Mobile phones & accessories
- Personal digital assistants
- Laptops & handheld devices
- Portable instruments
- Peripherals
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0182 | $ 0.91 |
| 500+ | $ 0.0141 | $ 7.05 |
| 1,500+ | $ 0.0118 | $ 17.70 |
| 10,000+ | $ 0.0104 | $ 104.00 |
| 20,000+ | $ 0.0092 | $ 184.00 |
| 50,000+ | $ 0.0086 | $ 430.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | 0402 | |
| Operating Temperature | -50℃~+85℃ | |
| Number of Channels | 1 | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | 0402 | |
| Operating Temperature | -50℃~+85℃ | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ESD protection for high-frequency, low-voltage applications
- Exceeds IEC 61000-4-2 test requirements
- Ultra-low capacitance (typical 3pF)
- Low clamping voltage
- Ultra-low leakage current
- Fast response time
- 2-pin leadless package
- Lead-free devices
- Response time typically less than 1ns
- Surface mount
- Lead finish: matte tin
- RoHS compliant
- Polymer hybrid ESD suppressor (multi-layer polymer)
- IEC 61000-4-2 (ESD) immunity test
Applications
AI Translation
- Mobile phones & accessories
- Personal digital assistants
- Laptops & handheld devices
- Portable instruments
- Peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



