LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI MTXS0101DBVR product image
  • MTXS0101DBVR thumbnail 1
  • MTXS0101DBVR thumbnail 2
  • MTXS0101DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MTXS0101DBVRRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MTXS0101DBVR
LCSC Part #
C42403139
Packaging
SOT-23-6
Customer #
Key Attributes
One-bit non-inverting bidirectional voltage-level translator
Datasheetpdf iconMSKSEMI MTXS0101DBVR
In-Stock: 2,390
2,390 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1962$ 0.98
50+$ 0.1723$ 8.62
150+$ 0.1621$ 24.32
500+$ 0.1493$ 74.65
3,000+$ 0.1436$ 430.80
6,000+$ 0.1402$ 841.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerMSKSEMI
PackagingSOT-23-6
output typeTri-State
Interface-
Operating Temperature-40℃~+85℃
Data Rate24Mbps
Channel TypeBidirectional
FeaturesAutomatic direction detection;Output enable high-impedance;Integrated pull-up resistor
Voltage - Supply2.3V~5.5V;1.65V~3.6V
Number of Circuits1
Current - Output High(IOH)-
Current - Output Low(IOL)-

Introduction

AI Translation

This one-bit non-inverting translator which is a bidirectional voltage-level translator and can be used to build digital switching compatibility between multi voltage systems. This IC uses two separate configurable power supply tracks that including A ports supporting operating voltages from 1.65V to 3.6V with tracking VccA supply, and also including B ports supporting operating voltages from 2.3V to 5.5V with tracking VccB supply. The advantage above provides the support of both lower and higher logic signal levels while providing bidirectional translation capabilities between any of the 1.8-V, 2.5-V, 3.3-V, and 5-V voltage circuit points. Placing output-enable (OE) input to low level, all I/Os are forced to high-impedance state that significantly lower the quiescent current consumption. In order to ensure the high-impedance state during power up or power down, OE pin should be tied to GND via a pulldown r

Features

AI Translation
  • No direction - control
  • Data rates 24 Mbps (Push Pull) 2 Mbps (Open)
  • 1.65V to 3.6V on A port and 2.3V to 5.5V on B port (VCCA ≤ VCCB)
  • VCC isolation feature: If either VCC input is at GND, both ports are in the high - impedance state
  • No power - supply sequencing required: either VccA or VccB can be ramped first
  • Iot supports partial - power - down mode operation
  • Operating temperature range: -40℃ to +85℃

Applications

AI Translation
  • Handset/Smartphone
  • MART
  • IPC
  • GPIO