MSKSEMI MTXS0102DQER
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MTXS0102DQER |
| LCSC Part # | C42403136 |
| Packaging | X2SON-8(1x1.4) |
| Customer # | |
| Key Attributes | Two-bit non-inverting bidirectional voltage level converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MSKSEMI | |
| Packaging | X2SON-8(1x1.4) | |
| output type | Tri-State | |
| Interface | I2C;Single bus | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 24Mbps | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Voltage - Supply | 2.3V~5.5V;1.65V~3.6V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MSKSEMI | |
| Packaging | X2SON-8(1x1.4) | |
| output type | Tri-State | |
| Interface | I2C;Single bus | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 24Mbps |
| Type | Description | |
|---|---|---|
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Voltage - Supply | 2.3V~5.5V;1.65V~3.6V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
This device is a dual-bit non-inverting translator that functions as a bidirectional voltage-level translator, enabling digital switching compatibility between multi-voltage systems. The IC features two independently configurable supply rails: port A supports an operating voltage of 1.65 V to 3.6 V and tracks the VCCA supply, while port B supports an operating voltage of 2.3 V to 5.5 V and tracks the VCCB supply. These features provide support for both lower and higher logic signal levels, while enabling bidirectional translation between 1.8 V, 2.5 V, 3.3 V, and 5 V voltage nodes. When the output-enable input is driven low, all I/O ports are forced into a high-impedance state, significantly reducing quiescent current consumption. To maintain the high-impedance state during power-up or power-down, the output-enable pin should be connected to ground through a pull-down resistor; the minimum value of this resistor is determined by the current-sourcing capability of the driver.
Features
- Direction control-free
- Data rate: 24 Mbps (push-pull), 2 Mbps (open-drain)
- Port A voltage range 1.65 V to 3.6 V, Port B voltage range 2.3 V to 5.5 V (VCCA ≤ VCCB)
- VCC isolation: if either VCC input is grounded, both ports enter high-impedance state
- No power sequencing required: VCCA or VCCB can power up first
- Ioff supports partial power-down mode operation
- Operating temperature range: -40°C to +85°C
Applications
- Mobile Phone/Smartphone
- MART
- IPC
- GPIO
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2736$ 0.2600 | $ 1.30 |
| 50+ | $ 0.2165$ 0.2057 | $ 10.29 |
| 150+ | $ 0.192$ 0.1824 | $ 27.36 |
| 500+ | $ 0.1614$ 0.1534 | $ 76.70 |
| 2,500+ | $ 0.1478$ 0.1405 | $ 351.25 |
| 5,000+ | $ 0.1396$ 0.1327 | $ 663.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MSKSEMI | |
| Packaging | X2SON-8(1x1.4) | |
| output type | Tri-State | |
| Interface | I2C;Single bus | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 24Mbps | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Voltage - Supply | 2.3V~5.5V;1.65V~3.6V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MSKSEMI | |
| Packaging | X2SON-8(1x1.4) | |
| output type | Tri-State | |
| Interface | I2C;Single bus | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 24Mbps |
| Type | Description | |
|---|---|---|
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Voltage - Supply | 2.3V~5.5V;1.65V~3.6V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
This device is a dual-bit non-inverting translator that functions as a bidirectional voltage-level translator, enabling digital switching compatibility between multi-voltage systems. The IC features two independently configurable supply rails: port A supports an operating voltage of 1.65 V to 3.6 V and tracks the VCCA supply, while port B supports an operating voltage of 2.3 V to 5.5 V and tracks the VCCB supply. These features provide support for both lower and higher logic signal levels, while enabling bidirectional translation between 1.8 V, 2.5 V, 3.3 V, and 5 V voltage nodes. When the output-enable input is driven low, all I/O ports are forced into a high-impedance state, significantly reducing quiescent current consumption. To maintain the high-impedance state during power-up or power-down, the output-enable pin should be connected to ground through a pull-down resistor; the minimum value of this resistor is determined by the current-sourcing capability of the driver.
Features
- Direction control-free
- Data rate: 24 Mbps (push-pull), 2 Mbps (open-drain)
- Port A voltage range 1.65 V to 3.6 V, Port B voltage range 2.3 V to 5.5 V (VCCA ≤ VCCB)
- VCC isolation: if either VCC input is grounded, both ports enter high-impedance state
- No power sequencing required: VCCA or VCCB can power up first
- Ioff supports partial power-down mode operation
- Operating temperature range: -40°C to +85°C
Applications
- Mobile Phone/Smartphone
- MART
- IPC
- GPIO
C42403136 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



