LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI MTXS0108EPWR product image
  • MTXS0108EPWR thumbnail 1
  • MTXS0108EPWR thumbnail 2
  • MTXS0108EPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MTXS0108EPWRRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MTXS0108EPWR
LCSC Part #
C42403134
Packaging
TSSOP-20
Customer #
Key Attributes
8-bit non-inverting bidirectional voltage level translator
Datasheetpdf iconMSKSEMI MTXS0108EPWR
In-Stock: 994
994 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4321$ 0.4105$ 0.41
10+$ 0.3411$ 0.3241$ 3.24
30+$ 0.3038$ 0.2887$ 8.66
100+$ 0.255$ 0.2423$ 24.23
500+$ 0.2339$ 0.2223$ 111.15
1,000+$ 0.2209$ 0.2099$ 209.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerMSKSEMI
PackagingTSSOP-20
output typeTri-State
InterfaceI2C;Single bus
Output SignalCMOS
Input SignalCMOS
Operating Temperature-40℃~+85℃
Data Rate24Mbps
Channel TypeBidirectional
FeaturesAutomatic direction detection;Output enable high-impedance;Integrated pull-up resistor
Voltage - Supply2.3V~5.5V;1.65V~3.6V
Current - Output High(IOH)-
Current - Output Low(IOL)-

Introduction

AI Translation

This 8-Bit non-inverting translator which is a bidirectional voltage-level translator and can be used build digital switching compatibility between multi voltage systems. This IC uses two separate configurable power supply rails that including A ports supporting operating voltages from 1.65 V to 3.6 V with tracking VCCA supply, and also including B ports supporting operating voltages from 2.3 V to 5.5 V with tracking VCCB supply. The advantage above provides the support of both lower and higher logic signal levels while providing bidirectional translation capabilities between any of the 1.8-V, 2.5-V, 3.3-V, and 5-V voltage circuit points. Placing output-enable (OE) input to low level, all I/Os are forced to high-impedance state that significantly lower the quiescent current consumption. In order to ensure the high-impedance state during power up or power down, OE pin should be tied to GND via a pulldown resisto

Features

AI Translation
  • No direction -control
  • Data rates
    • 24 Mbps (Push Pull)
    • 2 Mbps (Open)
  • 1.65 V to 3.6 V on A port and 2.3 V to 5.5 V on B port (VCCA ≤VCCB)
  • VCC isolation feature: If either VCC input is at GND, both ports are in the high -impedance state
  • No power -supply sequencing required: either VCCA or VCCB can be ramped first
  • I off supports partial -power -down mode operation
  • Operating temperature range: -40 °C to +85 °C

Applications

AI Translation
  • Handset/Smartphone ΜART
  • IPC GPIO