MSKSEMI MNCP380HSN05AAT1G
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MNCP380HSN05AAT1G |
| LCSC Part # | C42403123 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single P-MOSFET Load Switch |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Soft-start | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | 2.4V~5.5V | |
| RDS(on) | 80mΩ | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Soft-start | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | 2.4V~5.5V | |
| RDS(on) | 80mΩ | |
| Type | Load Switch |
Introduction
The MNCP380HSN05AAT1G is a cost- effective, low voltage, single P- MOSFET load switch, optimized for self- powered and bus- powered Universal Serial Bus (USB) applications. This switch operates with inputs ranging from 2.4V to 5.5V, making it ideal for both 3V and 5V systems. The switch's low RDS(ON), 80mΩ, meets USB voltage drop requirements. The MNCP380HSN05AAT1G is also protected from thermal overload which limits power dissipation and junction temperatures. Current limit threshold is programmed with a resistor from SET to ground. The quiescent supply current is typically 15μA at switch on state. At switch off state the supply current decreases to less than 1μA. The MNCP380HSN05AAT1G is available in SOT23- 5 package.
Features
- Compliant to USB Specifications
- Integrated 80mΩ Power MOSFET
- Low Supply Current: 15μA Typical at Switch On State, 1μA Typical at Switch Off State
- Wide Input Voltage Range: 2.4V to 5.5V
- Fast Transient Response: < 2μs
- Reverse Current Flow Blocking
- Thermal Shutdown Protection
- Hot Plug- In Application (Soft- Start)
- Available in a 5- Pin SOT23- 5 Package
Applications
- USB Bus/Self Powered Hubs
- USB Peripherals
- Notebook Computers
- Battery- Charger Circuits
- Personal Communication Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1958$ 0.1861 | $ 0.93 |
| 50+ | $ 0.1558$ 0.1481 | $ 7.41 |
| 150+ | $ 0.1386$ 0.1317 | $ 19.76 |
| 500+ | $ 0.1173$ 0.1115 | $ 55.75 |
| 3,000+ | $ 0.1077$ 0.1024 | $ 307.20 |
| 6,000+ | $ 0.102$ 0.0969 | $ 581.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Soft-start | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | 2.4V~5.5V | |
| RDS(on) | 80mΩ | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Soft-start | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | 2.4V~5.5V | |
| RDS(on) | 80mΩ | |
| Type | Load Switch |
Introduction
The MNCP380HSN05AAT1G is a cost- effective, low voltage, single P- MOSFET load switch, optimized for self- powered and bus- powered Universal Serial Bus (USB) applications. This switch operates with inputs ranging from 2.4V to 5.5V, making it ideal for both 3V and 5V systems. The switch's low RDS(ON), 80mΩ, meets USB voltage drop requirements. The MNCP380HSN05AAT1G is also protected from thermal overload which limits power dissipation and junction temperatures. Current limit threshold is programmed with a resistor from SET to ground. The quiescent supply current is typically 15μA at switch on state. At switch off state the supply current decreases to less than 1μA. The MNCP380HSN05AAT1G is available in SOT23- 5 package.
Features
- Compliant to USB Specifications
- Integrated 80mΩ Power MOSFET
- Low Supply Current: 15μA Typical at Switch On State, 1μA Typical at Switch Off State
- Wide Input Voltage Range: 2.4V to 5.5V
- Fast Transient Response: < 2μs
- Reverse Current Flow Blocking
- Thermal Shutdown Protection
- Hot Plug- In Application (Soft- Start)
- Available in a 5- Pin SOT23- 5 Package
Applications
- USB Bus/Self Powered Hubs
- USB Peripherals
- Notebook Computers
- Battery- Charger Circuits
- Personal Communication Devices
C42403123 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



